| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FPV201212E3R3PMT | Fenghua (HK) Electronics Ltd | Check for Price | Varistor, 0.3J, Surface Mount | VC080503C100DX vs FPV201212E3R3PMT |
| VC080503C100TX | Kyocera AVX Components | Check for Price | Varistor, 3.3V, 0.3J, Surface Mount | VC080503C100DX vs VC080503C100TX |
| FPV201212E3R3SMB | Fenghua (HK) Electronics Ltd | Check for Price | Varistor, 0.3J, Surface Mount | VC080503C100DX vs FPV201212E3R3SMB |
| FPV201209E3R3SMB | Fenghua (HK) Electronics Ltd | Check for Price | Varistor, 0.3J, Surface Mount | VC080503C100DX vs FPV201209E3R3SMB |
| VC080503C100RX | Kyocera AVX Components | Check for Price | Varistor, 3.3V, 0.3J, Surface Mount | VC080503C100DX vs VC080503C100RX |
| FPV201212E3R3SMT | Fenghua (HK) Electronics Ltd | Check for Price | Varistor, 0.3J, Surface Mount | VC080503C100DX vs FPV201212E3R3SMT |
Part Details for VC080503C100DX by Kyocera AVX Components
Results Overview of VC080503C100DX by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VC080503C100DX Information
VC080503C100DX by Kyocera AVX Components is a Varistor.
Varistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: VC080503C100DX by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VC080503C100DX Part Data Attributes
|
|
VC080503C100DX
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC080503C100DX
Kyocera AVX Components
Varistor, 3.3V, 0.3J, Surface Mount
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.40.00 | |
| Energy Absorbing Capacity-Max | 0.3 J | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -60 °C | |
| Package Shape | Rectangular Package | |
| Packing Method | Tr | |
| Rated Temperature | 130 °C | |
| Resistor Type | Varistor | |
| Surface Mount | Yes | |
| Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
| Terminal Placement | Dual | |
| Terminal Shape | Wraparound | |
| Working Voltage | 3.3 V |
Alternate Parts for VC080503C100DX
This table gives cross-reference parts and alternative options found for VC080503C100DX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC080503C100DX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.