Part Details for VC080503C100T by Kyocera AVX Components
Overview of VC080503C100T by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for VC080503C100T
VC080503C100T CAD Models
VC080503C100T Part Data Attributes:
|
VC080503C100T
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC080503C100T
Kyocera AVX Components
Varistor, 3.3V, 0.3J, Surface Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Energy Absorbing Capacity-Max | 0.3 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chip / Die | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 3.3 V |
Alternate Parts for VC080503C100T
This table gives cross-reference parts and alternative options found for VC080503C100T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC080503C100T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC080503C100R | Varistor, 3.3V, 0.3J, Surface Mount | Kyocera AVX Components | VC080503C100T vs VC080503C100R |
VC080503A100R | Varistor, 3.3V, 0.1J, Surface Mount | Kyocera AVX Components | VC080503C100T vs VC080503A100R |
V3.5MLA0805LWT | RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.1J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | VC080503C100T vs V3.5MLA0805LWT |
V3.5MLA0805LH23 | RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.1J, SURFACE MOUNT, CHIP | Intersil Corporation | VC080503C100T vs V3.5MLA0805LH23 |
V3.5MLA0805WH | RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.3J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | VC080503C100T vs V3.5MLA0805WH |
V3.5MLA0805LA23 | Varistor, 3.5V, 0.1J, Surface Mount, CHIP | Littelfuse Inc | VC080503C100T vs V3.5MLA0805LA23 |
V3.5MLA0805LT23 | RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.1J, SURFACE MOUNT, CHIP | Intersil Corporation | VC080503C100T vs V3.5MLA0805LT23 |
V3.5MLA0805LA23 | RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.1J, SURFACE MOUNT, CHIP | Intersil Corporation | VC080503C100T vs V3.5MLA0805LA23 |
V3.5MLA0805LT23 | Varistor, 3.5V, 0.1J, Surface Mount, CHIP | Littelfuse Inc | VC080503C100T vs V3.5MLA0805LT23 |
V3.5MLA0805L | Varistor, 3.5V, 0.1J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | Littelfuse Inc | VC080503C100T vs V3.5MLA0805L |