Parametric results for: VC080503C100T under Non-linear Resistors

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
-
-
Manufacturer Part Number: vc080503c100t
Select parts from the table below to compare.
Compare
Compare
VC080503C100TP
Kyocera AVX Components
Check for Price Buy Yes Yes Active VARISTOR 2.3 V 0.3 J SURFACE MOUNT YES 3.3 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.02 mm 2.01 mm 1.25 mm CHIP, 0805, ROHS COMPLIANT Compliant EAR99 8533.40.40.00 SMT
VC080503C100TM
Kyocera AVX Components
Check for Price Buy No No Obsolete METAL OXIDE VARISTOR 2.3 V 0.3 J SURFACE MOUNT 125 °C YES 3.3 V e0 125 °C -55 °C 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) DUAL ENDED WRAPAROUND 1.02 mm 2.01 mm 1.25 mm CHIP, 0805 Not Compliant EAR99 8533.40.40.00 SMT
VC080503C100T
Kyocera AVX Components
Check for Price Buy Yes Yes Obsolete METAL OXIDE FILM VARISTOR 0.3 J SURFACE MOUNT YES 3.3 V 125 °C -55 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND Compliant EAR99 8533.40.40.00 Chip / Die
VC080503C100TX
Kyocera AVX Components
Check for Price Buy Yes Yes Obsolete VARISTOR 0.3 J SURFACE MOUNT 130 °C YES 3.3 V e4 150 °C -60 °C 2 RECTANGULAR PACKAGE TR Silver/Palladium/Platinum (Ag/Pd/Pt) DUAL WRAPAROUND Compliant EAR99 8533.40.40.00