Part Details for VC32M00251KBA by Kyocera AVX Components
Results Overview of VC32M00251KBA by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VC32M00251KBA Information
VC32M00251KBA by Kyocera AVX Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for VC32M00251KBA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
30T6792
|
Newark | Varistor, 21J, 250Vac, Voltage Rating Vac:250V, Voltage Rating V Dc:390V, Product Range:Vc32 Series, Clamping Voltage Vc Max:650V, Varistor Case Style:3220, Varistor Type:Single Layer Varistor (Slv), Peak Surge Current @ 8/20Μs:200A, rohs Compliant: Yes |Kyocera Avx VC32M00251KBA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 803 |
|
$1.6400 / $2.9500 | Buy Now |
|
DISTI #
VC32M00251KBA
|
Avnet Americas | TVS Varistor, 250 VAC, 330 VDC, Standard M0, 650 V, 3220 [8250 Metric], Multilayer Varistor (MLV) - Tape and Reel (Alt: VC32M00251KBA) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Tape & Reel | 0 |
|
RFQ | |
|
DISTI #
70475562
|
RS | VC32 SERIES METAL OXIDE VARISTOR 90PF 10A, CLAMPING 650V, VARISTOR 390V 3220 CASE Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3200 | RFQ |
US Tariff Estimator: VC32M00251KBA by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VC32M00251KBA
VC32M00251KBA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VC32M00251KBA Part Data Attributes
|
|
VC32M00251KBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC32M00251KBA
Kyocera AVX Components
Varistor, 11J, Surface Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.40.00 | |
| Factory Lead Time | 19 Weeks | |
| Energy Absorbing Capacity-Max | 11 J | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 2.5 Mm | |
| Package Length | 8.2 Mm | |
| Package Style | Smt | |
| Package Width | 5 Mm | |
| Packing Method | Tr | |
| Resistor Type | Varistor | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Working Voltage | 330 V |
VC32M00251KBA Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the VC32M00251KBA is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/second and a ramp-down rate of 6°C/second.
-
Yes, the VC32M00251KBA capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements for lead-free and halogen-free materials.
-
The maximum voltage derating for the VC32M00251KBA capacitor is 80% of the rated voltage at 125°C, and 90% of the rated voltage at 85°C.
-
The VC32M00251KBA capacitor is suitable for high-frequency applications up to 1 GHz, but the impedance and ESR (Equivalent Series Resistance) may vary depending on the frequency. Consult the manufacturer's application notes for more information.
-
Handle the VC32M00251KBA capacitors with care to prevent mechanical damage, and store them in a dry, cool place away from direct sunlight. Avoid exposing them to high temperatures, humidity, or mechanical stress.