Part Details for VCAN26A2-03S-E3-08 by Vishay Intertechnologies
Overview of VCAN26A2-03S-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for VCAN26A2-03S-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC4267
|
Newark | Esd Protection Diode Sot23 |Vishay VCAN26A2-03S-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0700 | Buy Now |
DISTI #
VCAN26A2-03S-E3-08
|
Avnet Americas | ESD PROTECTION DIODE SOT23-e3 - Tape and Reel (Alt: VCAN26A2-03S-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0513 / $0.0652 | Buy Now |
DISTI #
78-VCAN26A2-03S-E308
|
Mouser Electronics | ESD Suppressors / TVS Diodes BiSy Dual +/-30kV For CAN and FLEX-Bus RoHS: Compliant | 18461 |
|
$0.0550 / $0.4100 | Buy Now |
DISTI #
E02:0323_10983161
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 26.5V 50Vc 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 22 Weeks Date Code: 2316 | Europe - 15000 |
|
$0.0624 | Buy Now |
DISTI #
V72:2272_18196157
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 26.5V 50Vc 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2306 Container: Cut Strips | Americas - 8808 |
|
$0.0511 / $0.3781 | Buy Now |
DISTI #
VCAN26A2-03S-E3-08
|
TTI | ESD Suppressors / TVS Diodes BiSy Dual +/-30kV For CAN and FLEX-Bus RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0540 / $0.0560 | Buy Now |
DISTI #
VCAN26A2-03S-E3-08
|
EBV Elektronik | ESD PROTECTION DIODE SOT23-e3 (Alt: VCAN26A2-03S-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0955 / $0.1032 | Buy Now |
Part Details for VCAN26A2-03S-E3-08
VCAN26A2-03S-E3-08 CAD Models
VCAN26A2-03S-E3-08 Part Data Attributes
|
VCAN26A2-03S-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VCAN26A2-03S-E3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2016-07-18 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Max | 32 V | |
Breakdown Voltage-Min | 28 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 26.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VCAN26A2-03S-E3-08
This table gives cross-reference parts and alternative options found for VCAN26A2-03S-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCAN26A2-03S-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD2IVN-UX | PESD2IVN-U - In-vehicle network ESD protection diode@en-us SC-70 3-Pin | Nexperia | VCAN26A2-03S-E3-08 vs PESD2IVN-UX |
VCAN26A2-03S-E3-18 | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | VCAN26A2-03S-E3-08 vs VCAN26A2-03S-E3-18 |