Part Details for VCAS060305A150DP by Kyocera AVX Components
Results Overview of VCAS060305A150DP by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VCAS060305A150DP Information
VCAS060305A150DP by Kyocera AVX Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for VCAS060305A150DP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
08X4640
|
Newark | Varistor, Auto, 5V, 18V, 0603, Voltage Rating Vac:4V, Voltage Rating V Dc:5.6V, Product Range:Transguard Series, Clamping Voltage Vc Max:18V, Varistor Case Style:0603 [1608 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surgerohs Compliant: Yes |Kyocera Avx VCAS060305A150DP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1110 / $0.4370 | Buy Now |
|
DISTI #
478-8677-1-ND
|
DigiKey | VARISTOR 8.5V 30A 0603 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1884 In Stock |
|
$0.0694 / $0.1900 | Buy Now |
|
DISTI #
VCAS060305A150DP
|
Avnet Americas | - Tape and Reel (Alt: VCAS060305A150DP) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0644 / $0.0736 | Buy Now |
|
DISTI #
581-VCAS060305A150DP
|
Mouser Electronics | Varistors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V RoHS: Compliant | 443 |
|
$0.0740 / $0.1900 | Buy Now |
|
DISTI #
E02:0323_03833538
|
Arrow Electronics | Var MLV 4VAC/5.6VDC 30A 8.5V 0603 SMD Automotive AEC-Q200 T/R COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2526 | Europe - 36000 |
|
$0.0800 | Buy Now |
|
DISTI #
V36:1790_16962226
|
Arrow Electronics | Var MLV 4VAC/5.6VDC 30A 8.5V 0603 SMD Automotive AEC-Q200 T/R COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Date Code: 2425 | Americas - 15000 |
|
$0.0511 / $0.0617 | Buy Now |
|
DISTI #
V72:2272_16962226
|
Arrow Electronics | Var MLV 4VAC/5.6VDC 30A 8.5V 0603 SMD Automotive AEC-Q200 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2145 Container: Cut Strips | Americas - 789 |
|
$0.0563 / $0.0583 | Buy Now |
|
DISTI #
V79:2366_26387755
|
Arrow Electronics | Var MLV 4VAC/5.6VDC 30A 8.5V 0603 SMD Automotive AEC-Q200 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1837 | Americas - 160 |
|
$0.0557 | Buy Now |
|
|
Future Electronics | AUTOMOTIVE TRANSGUARD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 1000Reel |
|
$0.0703 / $0.0777 | Buy Now |
|
DISTI #
VCAS060305A150DP
|
TTI | Varistors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.0690 / $0.0770 | Buy Now |
US Tariff Estimator: VCAS060305A150DP by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VCAS060305A150DP
VCAS060305A150DP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VCAS060305A150DP Part Data Attributes
|
|
VCAS060305A150DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VCAS060305A150DP
Kyocera AVX Components
Varistor
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.40.00 | |
| Factory Lead Time | 15 Weeks | |
| Circuit RMS Voltage-Max | 4 V | |
| Energy Absorbing Capacity-Max | 0.1 J | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.9 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, 7 Inch | |
| Rated Power Dissipation (P) | 0.001 W | |
| Reference Standard | Aec-Q200 | |
| Resistor Type | Varistor | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Working Voltage | 5.6 V |
VCAS060305A150DP Frequently Asked Questions (FAQ)
-
The recommended land pattern for VCAS060305A150DP is available in the Kyocera AVX Components' land pattern document, which can be found on their website. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
While the VCAS060305A150DP is rated for operation up to 125°C, it's essential to consider the derating curves and thermal management strategies to ensure reliable operation in high-temperature environments. Consult with Kyocera AVX Components' application engineers or refer to their thermal management guidelines for more information.
-
To prevent electrostatic discharge (ESD) damage, handle the VCAS060305A150DP with proper ESD protection measures, such as using an ESD wrist strap, mat, or workstation. Ensure that the device is stored in an ESD-safe environment, and follow proper handling and assembly procedures.
-
The recommended soldering profile for VCAS060305A150DP is a standard reflow profile with a peak temperature of 260°C and a dwell time of 20-30 seconds. However, it's essential to consult with Kyocera AVX Components' application engineers or refer to their soldering guidelines for specific recommendations tailored to your production process.
-
While the VCAS060305A150DP is designed to be robust, it's crucial to consider the vibration specifications and ensure that the device is properly secured and mounted to withstand the expected vibration levels. Consult with Kyocera AVX Components' application engineers or refer to their vibration testing guidelines for more information.