Part Details for VCAS060309A200DP by Kyocera AVX Components
Results Overview of VCAS060309A200DP by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VCAS060309A200DP Information
VCAS060309A200DP by Kyocera AVX Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for VCAS060309A200DP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
08X4641
|
Newark | Varistor, Auto, 9V, 22V, 0603, Voltage Rating Vac:6.4V, Voltage Rating V Dc:9V, Product Range:Transguard Series, Clamping Voltage Vc Max:22V, Varistor Case Style:0603 [1608 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surgerohs Compliant: Yes |Kyocera Avx VCAS060309A200DP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1120 / $0.4370 | Buy Now |
|
DISTI #
478-8678-2-ND
|
DigiKey | VARISTOR 12.7V 30A 0603 Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0955 | Buy Now |
|
DISTI #
VCAS060309A200DP
|
Avnet Americas | - Tape and Reel (Alt: VCAS060309A200DP) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0815 / $0.1109 | Buy Now |
|
DISTI #
581-VCAS060309A200DP
|
Mouser Electronics | Varistors 6.4VAC 9VDC 0.1J 550 pF 12.7 V 22V RoHS: Compliant | 0 |
|
$0.0890 / $0.4200 | Order Now |
|
DISTI #
VCAS060309A200DP
|
TTI | Varistors 6.4VAC 9VDC 0.1J 550 pF 12.7 V 22V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0870 / $0.1140 | Buy Now |
|
DISTI #
VCAS060309A200DP
|
Avnet Abacus | (Alt: VCAS060309A200DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: VCAS060309A200DP by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VCAS060309A200DP
VCAS060309A200DP Part Data Attributes
|
|
VCAS060309A200DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VCAS060309A200DP
Kyocera AVX Components
Varistor, 0.1J, Surface Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.40.00 | |
| Factory Lead Time | 15 Weeks | |
| Circuit RMS Voltage-Max | 6.4 V | |
| Energy Absorbing Capacity-Max | 0.1 J | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.9 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, 7 Inch | |
| Rated Power Dissipation (P) | 0.002 W | |
| Reference Standard | Aec-Q200 | |
| Resistor Type | Varistor | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Working Voltage | 9 V |
VCAS060309A200DP Frequently Asked Questions (FAQ)
-
The recommended land pattern for VCAS060309A200DP is available in the Kyocera AVX Components' land pattern document, which can be found on their website. It is essential to follow the recommended land pattern to ensure proper soldering and to prevent thermal and mechanical stress on the component.
-
Yes, the VCAS060309A200DP is designed to withstand high-vibration environments. However, it is essential to follow the recommended mounting and soldering procedures to ensure the component's reliability and performance. Additionally, it is recommended to perform vibration testing to ensure the component meets the specific requirements of your application.
-
To prevent damage, it is recommended to handle VCAS060309A200DP with care, avoiding touching the component's leads or body. Store the components in their original packaging or in a dry, cool place, away from direct sunlight and moisture. Avoid bending or flexing the leads, and do not stack components on top of each other.
-
The maximum operating temperature range for VCAS060309A200DP is -55°C to +125°C. However, it is essential to note that the component's performance and reliability may degrade at extreme temperatures. It is recommended to consult the datasheet and application notes for specific temperature-related information.
-
The VCAS060309A200DP is designed to operate in a normal environment with a relative humidity of up to 60%. However, it is not recommended to use the component in extremely humid or moist environments, as this may affect its performance and reliability. If your application requires operation in a humid environment, it is recommended to consult with Kyocera AVX Components or a qualified engineer.