Part Details for VCAS06LC18X500DP by Kyocera AVX Components
Results Overview of VCAS06LC18X500DP by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VCAS06LC18X500DP Information
VCAS06LC18X500DP by Kyocera AVX Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for VCAS06LC18X500DP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
478-6866-1-ND
|
DigiKey | VARISTOR 30A 0603 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1165 / $0.3000 | Buy Now |
|
DISTI #
VCAS06LC18X500DP
|
Avnet Americas | - Tape and Reel (Alt: VCAS06LC18X500DP) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | 0 |
|
RFQ | |
|
DISTI #
581-VCAS06LC18X500DP
|
Mouser Electronics | Varistors 14VAC 18VDC 0.05J 50 pF 40 V 50V RoHS: Compliant | 0 |
|
$0.1230 / $0.3000 | Order Now |
|
DISTI #
VCAS06LC18X500DP
|
TTI | Varistors 14VAC 18VDC 0.05J 50 pF 40 V 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0940 / $0.1350 | Buy Now |
|
DISTI #
VCAS06LC18X500DP
|
Avnet Abacus | (Alt: VCAS06LC18X500DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: VCAS06LC18X500DP by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VCAS06LC18X500DP
VCAS06LC18X500DP Part Data Attributes
|
|
VCAS06LC18X500DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VCAS06LC18X500DP
Kyocera AVX Components
Varistor, 0.05J, Surface Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.40.00 | |
| Factory Lead Time | 15 Weeks | |
| Circuit RMS Voltage-Max | 14 V | |
| Energy Absorbing Capacity-Max | 0.05 J | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.001 W | |
| Reference Standard | Aec-Q200 | |
| Resistor Type | Varistor | |
| Surface Mount | Yes | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Working Voltage | 18 V |
VCAS06LC18X500DP Frequently Asked Questions (FAQ)
-
The recommended land pattern for VCAS06LC18X500DP can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
The VCAS06LC18X500DP is an ESD-sensitive device, and proper handling and storage procedures should be followed to prevent damage. This includes using anti-static wrist straps, mats, and bags, as well as avoiding direct contact with the device's pins. It's also recommended to follow the ESD handling guidelines provided by Kyocera AVX Components.
-
The maximum operating temperature range for VCAS06LC18X500DP is typically specified as -40°C to +125°C, but it's essential to check the datasheet or consult with Kyocera AVX Components for specific temperature ratings and derating information to ensure reliable operation in your application.
-
The VCAS06LC18X500DP is designed to meet the requirements of various industries, including automotive and industrial applications, which often involve high-vibration environments. However, it's crucial to evaluate the device's vibration tolerance and ensure that it meets the specific requirements of your application. Consult with Kyocera AVX Components or refer to their reliability and environmental testing data for more information.
-
The correct termination technique for VCAS06LC18X500DP depends on the specific application and PCB design. Kyocera AVX Components provides guidelines on termination techniques, including soldering and wire bonding, in their application notes and technical documentation. It's recommended to consult with their technical support or refer to industry-standard resources for more information.