Part Details for VCC1-F3A-48M0000000 by Microchip Technology Inc
Overview of VCC1-F3A-48M0000000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VCC1-F3A-48M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCC1-F3A-48M0000000
|
Microchip Technology Inc | XO, 5x7mm, CMOS, 3.3V, 100ppm over -10/70C, 48MHz, Projected EOL: 2044-01-24 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.6400 / $7.7900 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 48MHz ±100ppm 50pF CMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant | 960 Factory Stock |
|
$0 | Buy Now |
Part Details for VCC1-F3A-48M0000000
VCC1-F3A-48M0000000 CAD Models
VCC1-F3A-48M0000000 Part Data Attributes
|
VCC1-F3A-48M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCC1-F3A-48M0000000
Microchip Technology Inc
VCC1-F3A-48M0000000
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; ALTERNATE PACKAGE ALSO AVAILABLE | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 50 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 4 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VCC1-F3A-48M0000000
This table gives cross-reference parts and alternative options found for VCC1-F3A-48M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCC1-F3A-48M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3CN11G48.0000NSGC | CMOS Output Clock Oscillator, 4MHz Min, 133MHz Max, 48MHz Nom, GREEN, SMD, 4 PIN | Integrated Device Technology Inc | VCC1-F3A-48M0000000 vs 3CN11G48.0000NSGC |
3CN11G48.0000CVGC | CMOS Output Clock Oscillator, 4MHz Min, 133MHz Max, 48MHz Nom, GREEN, SMD, 4 PIN | Integrated Device Technology Inc | VCC1-F3A-48M0000000 vs 3CN11G48.0000CVGC |
3CN11G48.0000CVGE | CMOS Output Clock Oscillator, 4MHz Min, 133MHz Max, 48MHz Nom, GREEN, SMD, 4 PIN | Integrated Device Technology Inc | VCC1-F3A-48M0000000 vs 3CN11G48.0000CVGE |
3CN11G48.0000NSGE8 | CMOS Output Clock Oscillator, 4MHz Min, 133MHz Max, 48MHz Nom, GREEN, SMD, 4 PIN | Integrated Device Technology Inc | VCC1-F3A-48M0000000 vs 3CN11G48.0000NSGE8 |
VCS3-B3C-48M0000000 | VCS3-B3C-48M0000000 | Microchip Technology Inc | VCC1-F3A-48M0000000 vs VCS3-B3C-48M0000000 |
3CN11G48.0000NSGE | CMOS Output Clock Oscillator, 4MHz Min, 133MHz Max, 48MHz Nom, GREEN, SMD, 4 PIN | Integrated Device Technology Inc | VCC1-F3A-48M0000000 vs 3CN11G48.0000NSGE |