Part Details for VCC6-LAB-100M000000 by Microchip Technology Inc
Results Overview of VCC6-LAB-100M000000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VCC6-LAB-100M000000 Information
VCC6-LAB-100M000000 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for VCC6-LAB-100M000000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
VCC6-LAB-100M000000
|
Microchip Technology Inc | VCC6-LAB-100M000000, LDFN, Projected EOL: 2026-01-29 ECCN: EAR99 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
$11.7600 / $16.2500 | Buy Now |
US Tariff Estimator: VCC6-LAB-100M000000 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VCC6-LAB-100M000000
VCC6-LAB-100M000000 Part Data Attributes
|
|
VCC6-LAB-100M000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCC6-LAB-100M000000
Microchip Technology Inc
VCC6-LAB-100M000000
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Pin Count | 6 | |
| Manufacturer Package Code | LDFN-6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 9 Weeks | |
| Additional Feature | Enable/Disable Function; Complementary Output | |
| Fall Time-Max | 0.6 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 50% | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 6 | |
| Operating Frequency-Nom | 100 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Oscillator Type | Lvds | |
| Output Load | 100 Ohm | |
| Package Body Material | Ceramic | |
| Package Equivalence Code | DILCC6,.2 | |
| Physical Dimension | 7.0mm X 5.0mm X 1.6mm | |
| Qualification Status | Not Qualified | |
| Rise Time-Max | 0.6 Ns | |
| Supply Current-Max | 60 Ma | |
| Supply Voltage-Max | 3.465 V | |
| Supply Voltage-Min | 3.135 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier |
Alternate Parts for VCC6-LAB-100M000000
This table gives cross-reference parts and alternative options found for VCC6-LAB-100M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCC6-LAB-100M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VCC6-LCD-100M000000 | Microchip Technology Inc | Check for Price | VCC6-LCD-100M000000 | VCC6-LAB-100M000000 vs VCC6-LCD-100M000000 |
VCC6-LAB-100M000000 Frequently Asked Questions (FAQ)
-
The recommended power supply voltage is 3.3V, but it can operate from 2.7V to 3.6V.
-
The clock source can be configured using the Clock Control Register (CCR). You can choose between an internal oscillator, an external crystal oscillator, or an external clock source.
-
The maximum frequency of the VCC6-LAB-100M000000 is 100 MHz.
-
The VCC6-LAB-100M000000 can be programmed using the MPLAB X IDE, MPLAB XC16 compiler, and the PICkit 3 debugger/programmer.
-
The ADC is used to convert analog signals from sensors or other sources into digital values that can be processed by the microcontroller.