Part Details for VCJ5-RAD-250M000000 by Microchip Technology Inc
Results Overview of VCJ5-RAD-250M000000 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VCJ5-RAD-250M000000 Information
VCJ5-RAD-250M000000 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| NXRS15WB333JA5B025 | Murata Manufacturing Co Ltd | NTC Thermistor, 33000ohm, Chassis Mount, RADIAL LEADED | |
| NXFS15XV302FA2B080 | Murata Manufacturing Co Ltd | NTC Thermistor, 3000ohm, Chassis Mount, RADIAL LEADED | |
| NXFS15XM202EA1B080 | Murata Manufacturing Co Ltd | NTC Thermistor, 2000ohm, Chassis Mount, RADIAL LEADED |
VCJ5-RAD-250M000000 Part Data Attributes
|
|
VCJ5-RAD-250M000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCJ5-RAD-250M000000
Microchip Technology Inc
LVPECL Output Clock Oscillator, 250MHz Nom
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | J-Leaded, 6 Pin | |
| Additional Feature | Enable/Disable Function; Complementary Output; Differential Output | |
| Fall Time-Max | 1 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 50% | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 6 | |
| Operating Frequency-Nom | 250 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Lvpecl | |
| Output Load | 50 Ohm | |
| Package Body Material | Ceramic | |
| Package Equivalence Code | SMDIP6,.3,100 | |
| Physical Dimension | 13.97mm X 8.89mm X 4.49mm | |
| Rise Time-Max | 1 Ns | |
| Screening Level | Mil-Std-883 | |
| Supply Current-Max | 98 Ma | |
| Supply Voltage-Max | 3.465 V | |
| Supply Voltage-Min | 3.135 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % |