Part Details for VCMS0603682K100XT by Vatronics Technologies Limited
Overview of VCMS0603682K100XT by Vatronics Technologies Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VCMS0603682K100XT
VCMS0603682K100XT CAD Models
VCMS0603682K100XT Part Data Attributes
|
VCMS0603682K100XT
Vatronics Technologies Limited
Buy Now
Datasheet
|
Compare Parts:
VCMS0603682K100XT
Vatronics Technologies Limited
Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VATRONICS TECHNOLOGIES LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Manufacturer Series | VCMS0603(K,100V)X7R | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | VCMS0603(K,100V)X7R | |
Size Code | 0603 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.8 mm |
Alternate Parts for VCMS0603682K100XT
This table gives cross-reference parts and alternative options found for VCMS0603682K100XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCMS0603682K100XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608X7R2A682KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | VCMS0603682K100XT vs C1608X7R2A682KT |
CGA3E2X7R2A682KB | Cap,Ceramic,6.8nF,100VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,0603 Case | TDK Corporation | VCMS0603682K100XT vs CGA3E2X7R2A682KB |
06032R682K0BP0D | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | YAGEO Corporation | VCMS0603682K100XT vs 06032R682K0BP0D |
CL10B682KC8ALNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | Samsung Electro-Mechanics | VCMS0603682K100XT vs CL10B682KC8ALNP |
C0603S682K1RACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | VCMS0603682K100XT vs C0603S682K1RACAUTO7411 |
C0603T682K1RBL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | VCMS0603682K100XT vs C0603T682K1RBL7082 |
0603Y1000682KXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603 | Syfer Technology | VCMS0603682K100XT vs 0603Y1000682KXR |
A0603R682KNB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | Walsin Technology Corporation | VCMS0603682K100XT vs A0603R682KNB |
0603A1000682KXRS02A5 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | Knowles Capacitors | VCMS0603682K100XT vs 0603A1000682KXRS02A5 |
0603H1000682KXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | Knowles Capacitors | VCMS0603682K100XT vs 0603H1000682KXR |