Part Details for VCMS0805684K025XT by Vatronics Technologies Limited
Overview of VCMS0805684K025XT by Vatronics Technologies Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VCMS0805684K025XT
VCMS0805684K025XT CAD Models
VCMS0805684K025XT Part Data Attributes:
|
VCMS0805684K025XT
Vatronics Technologies Limited
Buy Now
Datasheet
|
Compare Parts:
VCMS0805684K025XT
Vatronics Technologies Limited
Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.68uF, 0805
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VATRONICS TECHNOLOGIES LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Manufacturer Series | VCMS0805(K,25V)X7R | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | VCMS0805(K,25V)X7R | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.25 mm |
Alternate Parts for VCMS0805684K025XT
This table gives cross-reference parts and alternative options found for VCMS0805684K025XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCMS0805684K025XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGJ4J2X7R1E684KT | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.68uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | VCMS0805684K025XT vs CGJ4J2X7R1E684KT |
VCMS0805684K025XB | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.68uF, 0805 | Vatronics Technologies Limited | VCMS0805684K025XT vs VCMS0805684K025XB |
C0805X684K3RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.68uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | VCMS0805684K025XT vs C0805X684K3RALAUTO |
CGJ4J2X7R1E684K125AA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | VCMS0805684K025XT vs CGJ4J2X7R1E684K125AA |