Part Details for VCMS1206473K050XB by Vatronics Technologies Limited
Overview of VCMS1206473K050XB by Vatronics Technologies Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VCMS1206473K050XB
VCMS1206473K050XB CAD Models
VCMS1206473K050XB Part Data Attributes
|
VCMS1206473K050XB
Vatronics Technologies Limited
Buy Now
Datasheet
|
Compare Parts:
VCMS1206473K050XB
Vatronics Technologies Limited
Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.047uF, 1206
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VATRONICS TECHNOLOGIES LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 3.2 mm | |
Manufacturer Series | VCMS1206(K,50V)X7R | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | VCMS1206(K,50V)X7R | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.6 mm |
Alternate Parts for VCMS1206473K050XB
This table gives cross-reference parts and alternative options found for VCMS1206473K050XB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCMS1206473K050XB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCMS1206473K050XT | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.047uF, 1206 | Vatronics Technologies Limited | VCMS1206473K050XB vs VCMS1206473K050XT |
MCSH31B473K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | SPC Multicomp | VCMS1206473K050XB vs MCSH31B473K500CT |
1206B473K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | VCMS1206473K050XB vs 1206B473K500NT |
1206B473K500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | VCMS1206473K050XB vs 1206B473K500SB |
1206B473K500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | VCMS1206473K050XB vs 1206B473K500C |
1206B473K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | VCMS1206473K050XB vs 1206B473K500ST |
DSU1206R473KN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Dubilier | VCMS1206473K050XB vs DSU1206R473KN |
1206B473K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | VCMS1206473K050XB vs 1206B473K500CT |
500R18W473KV6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.047uF, 1206 | Johanson Dielectrics Inc | VCMS1206473K050XB vs 500R18W473KV6 |
X7R473K50V1206 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.047uF, 1206 | Jyh Hsu Electronics Co Ltd | VCMS1206473K050XB vs X7R473K50V1206 |