VCMS1210334K050XT
Vatronics Technologies Limited
Description: Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.33uF, 1210

Overview of VCMS1210334K050XT by Vatronics Technologies Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VCMS1210334K050XT by Vatronics Technologies Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VCMS1210334K050XT by Vatronics Technologies Limited

VCMS1210334K050XT
Vatronics Technologies Limited
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
VATRONICS TECHNOLOGIES LTD
Package Description
, 1210
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.33 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
Length
3.2 mm
Manufacturer Series
VCMS1210(K,50V)X7R
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Series
VCMS1210(K,50V)X7R
Size Code
1210
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Width
2.5 mm
Want to compare parts?
  1. VCMS1210334K050XT
    Vatronics Technologies Limited
    Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.33uF, 1210
    VS

Alternate Parts for VCMS1210334K050XT

This table gives cross-reference parts and alternative options found for VCMS1210334K050XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCMS1210334K050XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CC1210X334K3 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1210, Strong Capacitor Co Ltd VCMS1210334K050XT vs CC1210X334K3
BC105C334KZB9SA0 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP Kyocera AVX Components VCMS1210334K050XT vs BC105C334KZB9SA0
BC105C334KZJ3SA2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP Kyocera AVX Components VCMS1210334K050XT vs BC105C334KZJ3SA2
BC105C334KZB3AA2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP Kyocera AVX Components VCMS1210334K050XT vs BC105C334KZB3AA2
BC105C334KZB6SA3 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP Kyocera AVX Components VCMS1210334K050XT vs BC105C334KZB6SA3
BC105C334KZJ1AA1 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP Kyocera AVX Components VCMS1210334K050XT vs BC105C334KZJ1AA1
SCM32B334KBNE Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1210, Surge Components Inc VCMS1210334K050XT vs SCM32B334KBNE
12105C334KAT2A Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 50V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel Kyocera AVX Components VCMS1210334K050XT vs 12105C334KAT2A
BC105C334KZT1AA3 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP Kyocera AVX Components VCMS1210334K050XT vs BC105C334KZT1AA3
MC10KTB500334 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP Viking Tech Corp VCMS1210334K050XT vs MC10KTB500334

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VCMS1210334K050XT by Vatronics Technologies Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VCMS1210334K050XT by Vatronics Technologies Limited

Select Manufacturer
Which Manufacturer of VCMS1210334K050XT would you like to use for your alert(s)?
  • Please alert me when VCMS1210334K050XT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VCMS1210334K050XT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VCMS1210334K050XT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VCMS1210334K050XT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VCMS1210334K050XT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VCMS1210334K050XT by Vatronics Technologies Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: