Part Details for VCS232T412R00TCR2AB by Vishay Precision Group Inc
Results Overview of VCS232T412R00TCR2AB by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VCS232T412R00TCR2AB Information
VCS232T412R00TCR2AB by Vishay Precision Group Inc is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: VCS232T412R00TCR2AB by Vishay Precision Group Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VCS232T412R00TCR2AB Part Data Attributes
|
|
VCS232T412R00TCR2AB
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
VCS232T412R00TCR2AB
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 2W, 412ohm, 0.05% +/-Tol, 2ppm/Cel, Through Hole Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Rectangular | |
| Lead Length | 12.7 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 13 Mm | |
| Package Length | 31.5 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Pcb Mount | |
| Package Width | 4.5 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 2 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Foil | |
| Temperature Coefficient | 2 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 0.05% |