VE07P00301KD5
Kyocera AVX Components
Description: Varistor, 385V, 21J, Through Hole Mount

Overview of VE07P00301KD5 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for VE07P00301KD5 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VE07P00301KD5 by Kyocera AVX Components

VE07P00301KD5
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
300 V
Energy Absorbing Capacity-Max
21 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Rated Power Dissipation (P)
0.1 W
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
Matte Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
385 V
Want to compare parts?
  1. VE07P00301KD5
    Kyocera AVX Components
    Varistor, 385V, 21J, Through Hole Mount
    VS

Alternate Parts for VE07P00301KD5

This table gives cross-reference parts and alternative options found for VE07P00301KD5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE07P00301KD5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERZV05D471 Varistor, 385V, 21J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components VE07P00301KD5 vs ERZV05D471
VE07P00301KDR Varistor, 385V, 21J, Through Hole Mount Kyocera AVX Components VE07P00301KD5 vs VE07P00301KDR
VE07P00301KDC Varistor, 385V, 21J, Through Hole Mount Kyocera AVX Components VE07P00301KD5 vs VE07P00301KDC
VE07P00301KDS Varistor, 385V, 21J, Through Hole Mount Kyocera AVX Components VE07P00301KD5 vs VE07P00301KDS
VE07P00301KDD Varistor, 385V, 21J, Through Hole Mount Kyocera AVX Components VE07P00301KD5 vs VE07P00301KDD
VE07P00301K RESISTOR, VOLTAGE DEPENDENT, 385V, 21J, THROUGH HOLE MOUNT Kyocera AVX Components VE07P00301KD5 vs VE07P00301K
Part Number Description Manufacturer Compare
VE07P00301K RESISTOR, VOLTAGE DEPENDENT, 385V, 21J, THROUGH HOLE MOUNT Kyocera AVX Components VE07P00301KD5 vs VE07P00301K
VE07P00301KDT Varistor, 385V, 21J, Through Hole Mount Kyocera AVX Components VE07P00301KD5 vs VE07P00301KDT
ERZV05D470CS Varistor, 38V, 1.5J, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components VE07P00301KD5 vs ERZV05D470CS
VE07P00301KDR Varistor, 385V, 21J, Through Hole Mount Kyocera AVX Components VE07P00301KD5 vs VE07P00301KDR
VE07P00301KDC Varistor, 385V, 21J, Through Hole Mount Kyocera AVX Components VE07P00301KD5 vs VE07P00301KDC
VE07P00301KDD Varistor, 385V, 21J, Through Hole Mount Kyocera AVX Components VE07P00301KD5 vs VE07P00301KDD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VE07P00301KD5 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VE07P00301KD5 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of VE07P00301KD5 would you like to use for your alert(s)?
  • Please alert me when VE07P00301KD5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VE07P00301KD5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VE07P00301KD5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VE07P00301KD5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VE07P00301KD5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VE07P00301KD5 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: