Part Details for VE09P02750KDR by Kyocera AVX Components
Overview of VE09P02750KDR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VE09P02750KDR
VE09P02750KDR CAD Models
VE09P02750KDR Part Data Attributes
|
VE09P02750KDR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VE09P02750KDR
Kyocera AVX Components
Varistor, 350V, 40J, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 40 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.2 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |
Alternate Parts for VE09P02750KDR
This table gives cross-reference parts and alternative options found for VE09P02750KDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE09P02750KDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE09P02750KDQ | Varistor, 350V, 40J, Through Hole Mount | Kyocera AVX Components | VE09P02750KDR vs VE09P02750KDQ |
VE09M02750KDQ | RESISTOR, VOLTAGE DEPENDENT, 350V, 21J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE09P02750KDR vs VE09M02750KDQ |
VE09M02750KDS | RESISTOR, VOLTAGE DEPENDENT, 350V, 23J, THROUGH HOLE MOUNT | Thales Group | VE09P02750KDR vs VE09M02750KDS |
VE09M02750KDS | RESISTOR, VOLTAGE DEPENDENT, 350V, 23J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE09P02750KDR vs VE09M02750KDS |
VE09M02750KDR | RESISTOR, VOLTAGE DEPENDENT, 350V, 23J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE09P02750KDR vs VE09M02750KDR |
VE09M02750KDR | RESISTOR, VOLTAGE DEPENDENT, 350V, 23J, THROUGH HOLE MOUNT | Thales Group | VE09P02750KDR vs VE09M02750KDR |
VE09M02750KDT | RESISTOR, VOLTAGE DEPENDENT, 350V, 21J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE09P02750KDR vs VE09M02750KDT |
VE09M02750KDR | RESISTOR, VOLTAGE DEPENDENT, 350V, 23J, THROUGH HOLE MOUNT | Teledyne e2v | VE09P02750KDR vs VE09M02750KDR |
VE09M02750KDT | RESISTOR, VOLTAGE DEPENDENT, 350V, 23J, THROUGH HOLE MOUNT | Thales Group | VE09P02750KDR vs VE09M02750KDT |