Part Details for VE47 by Microsemi Corporation
Overview of VE47 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VE47
VE47 CAD Models
VE47 Part Data Attributes
|
VE47
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VE47
Microsemi Corporation
Bridge Rectifier Diode, Avalanche, 1 Phase, 1A, 400V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 450 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-PBCY-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for VE47
This table gives cross-reference parts and alternative options found for VE47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B380C1500G-E4/51 | DIODE 1.6 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | VE47 vs B380C1500G-E4/51 |
B250C800-G | Bridge Rectifier Diode, 1 Phase, 0.8A, 600V V(RRM), Silicon, GREEN, PLASTIC, WOB, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | VE47 vs B250C800-G |
B380C800G-E4/51 | DIODE 0.9 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | VE47 vs B380C800G-E4/51 |
W02G | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Formosa Microsemi Co Ltd | VE47 vs W02G |
W02M | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Won-Top Electronics Co Ltd | VE47 vs W02M |
B125C1500G-E4/51 | Bridge Rectifier Diode, 1 Phase, 1.6A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN | Vishay Intertechnologies | VE47 vs B125C1500G-E4/51 |
W06G | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC, 17, RB-15, 4 PIN | Surge Components Inc | VE47 vs W06G |
AW08M | Bridge Rectifier Diode, Avalanche, 1 Phase, 1.5A, 800V V(RRM), Silicon | Fuji Electric Co Ltd | VE47 vs AW08M |
W02M | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, WOM, 4 PIN | Uniohm Corp | VE47 vs W02M |
2W08M | Bridge Rectifier Diode, 1 Phase, 2A, Silicon | Diodes Incorporated | VE47 vs 2W08M |