-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photo Transistor, PHOTO TRANSISTOR DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC, LCC-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VEMT3700F-GS08CT-ND
|
DigiKey | SENSOR PHOTO 940NM TOP VIEW 2LCC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14445 In Stock |
|
$0.3103 / $1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VEMT3700F-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VEMT3700F-GS08
Vishay Semiconductors
Photo Transistor, PHOTO TRANSISTOR DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC, LCC-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.70.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | DAYLIGHT FILTER, HIGH SENSITIVITY | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Dark Current-Max | 200 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 0.5 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 940 nm | |
Power Dissipation-Max | 0.1 W | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |