Part Details for VF14P10241KEQ by Kyocera AVX Components
Overview of VF14P10241KEQ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VF14P10241KEQ
VF14P10241KEQ CAD Models
VF14P10241KEQ Part Data Attributes:
|
VF14P10241KEQ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VF14P10241KEQ
Kyocera AVX Components
Varistor, 200V, 85J, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 85 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
Alternate Parts for VF14P10241KEQ
This table gives cross-reference parts and alternative options found for VF14P10241KEQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VF14P10241KEQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VF14P10241JEQ | RESISTOR, VOLTAGE DEPENDENT, 200V, 85J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF14P10241KEQ vs VF14P10241JEQ |
V150LU20B | RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VF14P10241KEQ vs V150LU20B |
V150LA20C20P | Varistor, 268V, 110J, Through Hole Mount | Littelfuse Inc | VF14P10241KEQ vs V150LA20C20P |
B72220-S151-K101 | Varistor, 200V, 85J, Through Hole Mount, RADIAL LEADED | TDK Corporation | VF14P10241KEQ vs B72220-S151-K101 |
V20E150L4B7 | RESISTOR, VOLTAGE DEPENDENT, 200V, 120J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VF14P10241KEQ vs V20E150L4B7 |
SVC241D-20BBL5 | Varistor, 200V, 80J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | VF14P10241KEQ vs SVC241D-20BBL5 |
VZ07D241KBS | Varistor, 200V, 16J, Chassis Mount, RADIAL LEADED | World Products Inc | VF14P10241KEQ vs VZ07D241KBS |
SVC241D-20BBK1 | Varistor, 200V, 80J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | VF14P10241KEQ vs SVC241D-20BBK1 |
SVC241D-20ABK1 | Varistor, 200V, 80J, Through Hole Mount | Samwha Electronics | VF14P10241KEQ vs SVC241D-20ABK1 |
SVC241D-20BBN5 | Varistor, 200V, 80J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | VF14P10241KEQ vs SVC241D-20BBN5 |