There are no models available for this part yet.
Overview of VFC100BG by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for VFC100BG by Texas Instruments
Part Data Attributes for VFC100BG by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP16,.3
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
VOLTAGE TO FREQUENCY CONVERTER
|
JESD-30 Code
|
R-CDIP-T16
|
Linearity Error-Max (EL)
|
0.01%
|
Negative Supply Voltage-Max
|
-28.5 V
|
Negative Supply Voltage-Min
|
-7.5 V
|
Negative Supply Voltage-Nom
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Frequency-Max
|
14 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Positive Input Voltage-Max
|
10 V
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
30 mA
|
Supply Voltage-Max
|
28.5 V
|
Supply Voltage-Min
|
7.5 V
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for VFC100BG
This table gives cross-reference parts and alternative options found for VFC100BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFC100BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO108 | Voltage to Frequency Converter, 1 Func, 1MHz, Hybrid, CDIP16, | Burr-Brown Corp | VFC100BG vs ISO108 |
LH0091D | IC RMS TO DC CONVERTER, 1 MHz, MDIP16, METAL CAN, DIP-16, Analog Special Function Converter | National Semiconductor Corporation | VFC100BG vs LH0091D |
MX536AJCWE+T | RMS to DC Converter, 1 Func, 0.09MHz, PDSO16, SO-16 | Maxim Integrated Products | VFC100BG vs MX536AJCWE+T |
LH0091D | RMS TO DC CONVERTER, 1MHz, MDIP16, METAL CAN, DIP-16 | Texas Instruments | VFC100BG vs LH0091D |
AD7742BR-REEL7 | IC VOLTAGE-FREQUENCY CONVERTER, 6.144 MHz, PDSO16, 0.150 INCH, SOIC-16, Analog Special Function Converter | Analog Devices Inc | VFC100BG vs AD7742BR-REEL7 |
AD637BR | RMS TO DC CONVERTER, 0.15MHz, PDSO16, SOIC-16 | Analog Devices Inc | VFC100BG vs AD637BR |
LH0091CD | RMS TO DC CONVERTER, 1MHz, MDIP16, METAL CAN, DIP-16 | Texas Instruments | VFC100BG vs LH0091CD |
AD652SQ | Monolithic Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | VFC100BG vs AD652SQ |
AD652BQ/+ | IC VOLTAGE-FREQUENCY CONVERTER, 4 MHz, CDIP16, CERDIP-16, Analog Special Function Converter | Analog Devices Inc | VFC100BG vs AD652BQ/+ |
AD637JRZ | High Precision, Wideband RMS-to-DC Converter | Analog Devices Inc | VFC100BG vs AD637JRZ |