Part Details for VFP-412R700CB by Vishay Intertechnologies
Results Overview of VFP-412R700CB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
VFP-412R700CB Information
VFP-412R700CB by Vishay Intertechnologies is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
VFP-412R700CB Part Data Attributes
|
|
VFP-412R700CB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VFP-412R700CB
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 10W, 12.7ohm, 350V, 0.25% +/-Tol, -2,2ppm/Cel,
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Hermetically Sealed | |
| JESD-609 Code | e0 | |
| Lead Diameter | 0.64 Mm | |
| Lead Length | 25.4 Mm | |
| Lead Spacing | 5.08 Mm | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 19.99 Mm | |
| Package Length | 40.01 Mm | |
| Package Style | 4 Terminals | |
| Package Width | 7.01 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 10 W | |
| Resistance | 12.7 Ω | |
| Resistor Type | Fixed Resistor | |
| Technology | Metal Foil | |
| Temperature Coefficient | 2 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Tolerance | 0.25% | |
| Working Voltage | 350 V |