Part Details for VFR1105W-TR by Stanley Electric Co
Overview of VFR1105W-TR by Stanley Electric Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for VFR1105W-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
327-VFR1105WTR
|
Mouser Electronics | Standard LEDs - SMD Surface Mount LED RoHS: Compliant | 19305 |
|
$0.1270 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1200 | Buy Now |
Part Details for VFR1105W-TR
VFR1105W-TR CAD Models
VFR1105W-TR Part Data Attributes
|
VFR1105W-TR
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
VFR1105W-TR
Stanley Electric Co
Single Color LED, Red, Water Clear, 1.6mm, 3.20 X 1.60 MM, 1.85 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | 3.20 X 1.60 MM, 1.85 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Stanley Electric | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 765.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.85 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.3 mm | |
Viewing Angle | 40 deg |