Memory
VG26VS17400FJ-6
Vanguard International Semiconductor Corporation
Description: Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24

Overview of VG26VS17400FJ-6 by Vanguard International Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for VG26VS17400FJ-6 by Vanguard International Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VG26VS17400FJ-6 by Vanguard International Semiconductor Corporation

VG26VS17400FJ-6
Vanguard International Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VANGUARD INTERNATIONAL SEMICONDUCTOR CORP
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH
JESD-30 Code
R-PDSO-J24
Length
17.15 mm
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX4
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
3.76 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. VG26VS17400FJ-6
    Vanguard International Semiconductor Corporation
    Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24
    VS

Alternate Parts for VG26VS17400FJ-6

This table gives cross-reference parts and alternative options found for VG26VS17400FJ-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG26VS17400FJ-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GM71V17400CLJ-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, LG Semicon Co Ltd VG26VS17400FJ-6 vs GM71V17400CLJ-6
HM51W17400BS-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Hitachi Ltd VG26VS17400FJ-6 vs HM51W17400BS-6
MT4LC4M4B1SJ-6S Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Micron Technology Inc VG26VS17400FJ-6 vs MT4LC4M4B1SJ-6S
HYB3116400BJ-60 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO26, 0.300 INCH, PLASTIC, SO-26 Siemens VG26VS17400FJ-6 vs HYB3116400BJ-60
K4F160412D-BL600 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Samsung Semiconductor VG26VS17400FJ-6 vs K4F160412D-BL600
VG26V17400FJ-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Vanguard International Semiconductor Corporation VG26VS17400FJ-6 vs VG26V17400FJ-6
HYB3117400BJ-60 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO26, 0.300 INCH, PLASTIC, SO-26 Siemens VG26VS17400FJ-6 vs HYB3117400BJ-60
HY51V17410AJ-60 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc VG26VS17400FJ-6 vs HY51V17410AJ-60
HY51V16400HGLJ-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc VG26VS17400FJ-6 vs HY51V16400HGLJ-6
M5M4V16400CJ-6T Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 Mitsubishi Electric VG26VS17400FJ-6 vs M5M4V16400CJ-6T
Part Number Description Manufacturer Compare
MCM517400CVJ60R Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, SOJ-26/24 Motorola Semiconductor Products VG26VS17400FJ-6 vs MCM517400CVJ60R
HM51W16400BLS-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Hitachi Ltd VG26VS17400FJ-6 vs HM51W16400BLS-6
HY51V17410ASLJ-60 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc VG26VS17400FJ-6 vs HY51V17410ASLJ-60
HM51W17400BS-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Hitachi Ltd VG26VS17400FJ-6 vs HM51W17400BS-6
HY51V16400HGLJ-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc VG26VS17400FJ-6 vs HY51V16400HGLJ-6
GM71V17400CLJ-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, LG Semicon Co Ltd VG26VS17400FJ-6 vs GM71V17400CLJ-6
M5M4V17400BJ-6ST Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 Mitsubishi Electric VG26VS17400FJ-6 vs M5M4V17400BJ-6ST
M5M4V17400CJ-6ST Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 Mitsubishi Electric VG26VS17400FJ-6 vs M5M4V17400CJ-6ST
MSM51V17400BSL-60SJ Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd VG26VS17400FJ-6 vs MSM51V17400BSL-60SJ
HM51W17400BLS-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Hitachi Ltd VG26VS17400FJ-6 vs HM51W17400BLS-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VG26VS17400FJ-6 by Vanguard International Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VG26VS17400FJ-6 by Vanguard International Semiconductor Corporation

Select Manufacturer
Which Manufacturer of VG26VS17400FJ-6 would you like to use for your alert(s)?
  • Please alert me when VG26VS17400FJ-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VG26VS17400FJ-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VG26VS17400FJ-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VG26VS17400FJ-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VG26VS17400FJ-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VG26VS17400FJ-6 by Vanguard International Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: