Datasheets
VG26VS17805BJ-6 by: Vanguard International Semiconductor Corporation

EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28

Part Details for VG26VS17805BJ-6 by Vanguard International Semiconductor Corporation

Overview of VG26VS17805BJ-6 by Vanguard International Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for VG26VS17805BJ-6

VG26VS17805BJ-6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VG26VS17805BJ-6 Part Data Attributes

VG26VS17805BJ-6 Vanguard International Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
VG26VS17805BJ-6 Vanguard International Semiconductor Corporation EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28
Part Life Cycle Code Obsolete
Ihs Manufacturer VANGUARD INTERNATIONAL SEMICONDUCTOR CORP
Part Package Code SOJ
Package Description SOJ,
Pin Count 28
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE WITH EDO
Access Time-Max 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
JESD-30 Code R-PDSO-J28
Length 18.42 mm
Memory Density 16777216 bit
Memory IC Type EDO DRAM
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Terminals 28
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOJ
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Refresh Cycles 2048
Seated Height-Max 3.76 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for VG26VS17805BJ-6

This table gives cross-reference parts and alternative options found for VG26VS17805BJ-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG26VS17805BJ-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TC51V17805CJ-60 IC 2M X 8 EDO DRAM, 60 ns, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28, Dynamic RAM Toshiba America Electronic Components VG26VS17805BJ-6 vs TC51V17805CJ-60
MT4LC2M8E7DW-6L EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Micron Technology Inc VG26VS17805BJ-6 vs MT4LC2M8E7DW-6L
MSM51V17805F-60JS EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 LAPIS Semiconductor Co Ltd VG26VS17805BJ-6 vs MSM51V17805F-60JS
MSM51V17805D-60JS EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 OKI Electric Industry Co Ltd VG26VS17805BJ-6 vs MSM51V17805D-60JS
MSM51V17805BSL-60JS EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 OKI Electric Industry Co Ltd VG26VS17805BJ-6 vs MSM51V17805BSL-60JS
MSM51V16805A-60JS EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 OKI Electric Industry Co Ltd VG26VS17805BJ-6 vs MSM51V16805A-60JS
MSM51V16805DSL-60JS EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 OKI Electric Industry Co Ltd VG26VS17805BJ-6 vs MSM51V16805DSL-60JS
MSM51V16805D-60JS EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 LAPIS Semiconductor Co Ltd VG26VS17805BJ-6 vs MSM51V16805D-60JS
GM71VS17803CJ-6 EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 SK Hynix Inc VG26VS17805BJ-6 vs GM71VS17803CJ-6
MB81V17805A-60PJ EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 FUJITSU Limited VG26VS17805BJ-6 vs MB81V17805A-60PJ
Part Number Description Manufacturer Compare
KM48V2104ALTR-6 EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, REVERSE, TSOP2-28 Samsung Semiconductor VG26VS17805BJ-6 vs KM48V2104ALTR-6
HM51W17805BLS-6 EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Hitachi Ltd VG26VS17805BJ-6 vs HM51W17805BLS-6
K4E160812C-BL600 EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Samsung Semiconductor VG26VS17805BJ-6 vs K4E160812C-BL600
MT4LC2M8E7DJ-6LTR EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc VG26VS17805BJ-6 vs MT4LC2M8E7DJ-6LTR
IBM0117805BT3-6R EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 X 0.725 INCH, TSOP2-28 IBM VG26VS17805BJ-6 vs IBM0117805BT3-6R
MT4LC2M8E7DW-6L EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Micron Technology Inc VG26VS17805BJ-6 vs MT4LC2M8E7DW-6L
K4E160812D-FC60 EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, TSOP2-28 Samsung Semiconductor VG26VS17805BJ-6 vs K4E160812D-FC60
KM48V2104ATR-6 EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, REVERSE, TSOP2-28 Samsung Semiconductor VG26VS17805BJ-6 vs KM48V2104ATR-6
GM71V17803CJ-6 EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, LG Semicon Co Ltd VG26VS17805BJ-6 vs GM71V17803CJ-6
MSM51V16805A-60TS-K EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 OKI Electric Industry Co Ltd VG26VS17805BJ-6 vs MSM51V16805A-60TS-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VG26VS17805BJ-6 by Vanguard International Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VG26VS17805BJ-6 by Vanguard International Semiconductor Corporation

  • Please alert me when VG26VS17805BJ-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VG26VS17805BJ-6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VG26VS17805BJ-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VG26VS17805BJ-6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VG26VS17805BJ-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VG26VS17805BJ-6 by Vanguard International Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: