Part Details for VG36643211BT-10 by Vanguard International Semiconductor Corporation
Overview of VG36643211BT-10 by Vanguard International Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for VG36643211BT-10
VG36643211BT-10 CAD Models
VG36643211BT-10 Part Data Attributes
|
VG36643211BT-10
Vanguard International Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
VG36643211BT-10
Vanguard International Semiconductor Corporation
Synchronous DRAM, 2MX32, 6ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP-86
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VANGUARD INTERNATIONAL SEMICONDUCTOR CORP | |
Part Package Code | TSOP | |
Package Description | TSOP2, | |
Pin Count | 86 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G86 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 86 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for VG36643211BT-10
This table gives cross-reference parts and alternative options found for VG36643211BT-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG36643211BT-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VG36643212BT-7 | Synchronous DRAM, 2MX32, 6ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP-86 | Vanguard International Semiconductor Corporation | VG36643211BT-10 vs VG36643212BT-7 |
VG36643211BT-8 | Synchronous DRAM, 2MX32, 6ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP-86 | Vanguard International Semiconductor Corporation | VG36643211BT-10 vs VG36643211BT-8 |
KM432S2020BT-GL | Synchronous DRAM, 2MX32, 6ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 | Samsung Semiconductor | VG36643211BT-10 vs KM432S2020BT-GL |
KM432S2020BT-FL | Synchronous DRAM, 2MX32, 6ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 | Samsung Semiconductor | VG36643211BT-10 vs KM432S2020BT-FL |
VG36643211BT-7 | Synchronous DRAM, 2MX32, 6ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP-86 | Vanguard International Semiconductor Corporation | VG36643211BT-10 vs VG36643211BT-7 |
VG36643212BT-10 | Synchronous DRAM, 2MX32, 6ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP-86 | Vanguard International Semiconductor Corporation | VG36643211BT-10 vs VG36643212BT-10 |
VG36643212BT-8 | Synchronous DRAM, 2MX32, 6ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP-86 | Vanguard International Semiconductor Corporation | VG36643211BT-10 vs VG36643212BT-8 |