Part Details for VG95234A2411PN by ITT Interconnect Solutions
Results Overview of VG95234A2411PN by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VG95234A2411PN Information
VG95234A2411PN by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for VG95234A2411PN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
39P1776
|
Newark | Ca Bayonet |Itt Cannon VG95234A2411PN RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.0600 / $51.0100 | Buy Now |
|
DISTI #
VG95234A2411PN-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.6550 | Buy Now |
|
DISTI #
965-VG95234A2411PN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$44.1000 | Order Now |
US Tariff Estimator: VG95234A2411PN by ITT Interconnect Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VG95234A2411PN
VG95234A2411PN Part Data Attributes
|
|
VG95234A2411PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95234A2411PN
ITT Interconnect Solutions
MIL Series Connector
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Standard: Mil-C-5015 | |
| Backshell Type | Solid | |
| Body/Shell Style | Receptacle | |
| Connector Type | Mil Series Connector | |
| Contact Gender | Male | |
| Contact Quantities | 6,3 | |
| Contact Sizes | 100,25 | |
| Coupling Type | Bayonet | |
| Degrees of Rotation | ||
| Empty Shell | No | |
| Environmental Characteristics | Corrosion/Environment Resistant | |
| Filter Feature | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | Yes | |
| Mounting Type | Cable And Panel | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Polarization | N | |
| Shell Finish | Cadmium | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 24 | |
| Termination Type | Crimp | |
| Total Number of Contacts | 9 | |
| Unique Insert Number | 24-11 |
Alternate Parts for VG95234A2411PN
This table gives cross-reference parts and alternative options found for VG95234A2411PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG95234A2411PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VG95234B22411PN | ITT Interconnect Solutions | $60.9680 | MIL Series Connector | VG95234A2411PN vs VG95234B22411PN |
| VG95234B124-11PN | Glenair Inc | Check for Price | MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | VG95234A2411PN vs VG95234B124-11PN |
| VG95234N1-24-11PNJ | Amphenol Corporation | Check for Price | MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | VG95234A2411PN vs VG95234N1-24-11PNJ |
| VG95234B124-11P1N | Glenair Inc | Check for Price | MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | VG95234A2411PN vs VG95234B124-11P1N |
| VG95234B1-24-11PN | Amphenol Corporation | Check for Price | MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Crimp Terminal, | VG95234A2411PN vs VG95234B1-24-11PN |
| VG95234A24-11PN | Glenair Inc | Check for Price | MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | VG95234A2411PN vs VG95234A24-11PN |
| VG95234B1-24-11P1N | ITT Interconnect Solutions | Check for Price | CONN RCPT 9POS BOX MNT W/PINS | VG95234A2411PN vs VG95234B1-24-11P1N |
| VG95234A24-11P1N | Glenair Inc | Check for Price | MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | VG95234A2411PN vs VG95234A24-11P1N |
| VG95234U124-11P1N | Glenair Inc | Check for Price | MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | VG95234A2411PN vs VG95234U124-11P1N |
| VG95234J224-11P1N | Glenair Inc | Check for Price | MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Clamp and Crimp Terminal, Receptacle | VG95234A2411PN vs VG95234J224-11P1N |