Part Details for VG95234M-10SL-3PNJ by Amphenol Corporation
Results Overview of VG95234M-10SL-3PNJ by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VG95234M-10SL-3PNJ Information
VG95234M-10SL-3PNJ by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 89361-710SLF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. | |
| 89947-710SLF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire/Cable To Board Connectors, IDC 2mm Receptacle Board/Wire to Board Connectors, Double Row, 10 Position, 2mm Pitch | |
| 89361-110SLF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. |
Price & Stock for VG95234M-10SL-3PNJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
235-VG95234M10SL3PNJ
|
Mouser Electronics | Circular MIL Spec Connector connector, Crimp, 3 contacts RoHS: Compliant | 11 |
|
$120.6300 / $141.4200 | Buy Now |
US Tariff Estimator: VG95234M-10SL-3PNJ by Amphenol Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VG95234M-10SL-3PNJ
VG95234M-10SL-3PNJ CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VG95234M-10SL-3PNJ Part Data Attributes
Alternate Parts for VG95234M-10SL-3PNJ
This table gives cross-reference parts and alternative options found for VG95234M-10SL-3PNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG95234M-10SL-3PNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VG95234M10SL3PNH | ITT Interconnect Solutions | Check for Price | MIL Series Connector | VG95234M-10SL-3PNJ vs VG95234M10SL3PNH |
| VG95234D-10SL-3P1N | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp; Solder Terminal, Plug | VG95234M-10SL-3PNJ vs VG95234D-10SL-3P1N |
| VG95234E-10SL-3PN | Amphenol Corporation | Check for Price | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, | VG95234M-10SL-3PNJ vs VG95234E-10SL-3PN |
| VG95234M10SL-3PN | Glenair Inc | Check for Price | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | VG95234M-10SL-3PNJ vs VG95234M10SL-3PN |
| VG95234D-10SL-3PN | Amphenol Corporation | Check for Price | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, | VG95234M-10SL-3PNJ vs VG95234D-10SL-3PN |