Part Details for VG95234M-10SL-3SNJ by Amphenol Corporation
Results Overview of VG95234M-10SL-3SNJ by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VG95234M-10SL-3SNJ Information
VG95234M-10SL-3SNJ by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 89361-710SLF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. | |
| 89947-710SLF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire/Cable To Board Connectors, IDC 2mm Receptacle Board/Wire to Board Connectors, Double Row, 10 Position, 2mm Pitch | |
| 89361-110SLF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. |
Price & Stock for VG95234M-10SL-3SNJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
235-VG95234M10SL3SNJ
|
Mouser Electronics | Circular MIL Spec Connector connector, Crimp, 3 contacts RoHS: Compliant | 10 |
|
$89.5400 / $115.9200 | Buy Now |
US Tariff Estimator: VG95234M-10SL-3SNJ by Amphenol Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VG95234M-10SL-3SNJ
VG95234M-10SL-3SNJ Part Data Attributes
|
|
VG95234M-10SL-3SNJ
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VG95234M-10SL-3SNJ
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Standard: Mil-C-5015 | |
| Backshell Type | Solid | |
| Body/Shell Style | Plug | |
| Connector Type | Mil Series Connector | |
| Contact Gender | Female | |
| Contact Quantities | 3 | |
| Contact Sizes | 15s | |
| Coupling Type | Bayonet | |
| Degrees of Rotation | ||
| Other Description | Free Connector Straight | |
| Empty Shell | No | |
| Environmental Characteristics | Vibration Resistant | |
| Filter Feature | No | |
| Insulator Material | Neoprene | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | Waterproof | |
| Polarization | N | |
| Shell Finish | Zinc Tin | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 10sl | |
| Termination Type | Crimp | |
| Total Number of Contacts | 3 | |
| Unique Insert Number | 10sl-3 |
Alternate Parts for VG95234M-10SL-3SNJ
This table gives cross-reference parts and alternative options found for VG95234M-10SL-3SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG95234M-10SL-3SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VG95234D-10SL-3SN | ITT Interconnect Solutions | $62.0500 | CONN PLUG 3POS INLINE W/SKTS | VG95234M-10SL-3SNJ vs VG95234D-10SL-3SN |
| VG95234E-10SL-3SN | ITT Interconnect Solutions | $62.0827 | CONN PLUG 3POS RT ANG W/SKTS | VG95234M-10SL-3SNJ vs VG95234E-10SL-3SN |
| VG95234M-10SL-3SN | ITT Interconnect Solutions | Check for Price | CONN PLUG 3POS INLINE W/SKTS | VG95234M-10SL-3SNJ vs VG95234M-10SL-3SN |
| VG95234K10SL-3SN | Glenair Inc | Check for Price | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | VG95234M-10SL-3SNJ vs VG95234K10SL-3SN |
| VG95234D10SL3SN | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | VG95234M-10SL-3SNJ vs VG95234D10SL3SN |
| VG95234E1-10SL-3SN | ITT Interconnect Solutions | Check for Price | CONN PLUG 3POS RT ANG W/SKTS | VG95234M-10SL-3SNJ vs VG95234E1-10SL-3SN |