VGB0124AY7A
Description: Bridge Rectifier Diode, 1 Phase, 1A, 1400V V(RRM), Silicon,

Overview of VGB0124AY7A by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for VGB0124AY7A by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 03AH5819
Newark Diode Module, Bridge, 1A, 340V, 1.4Kv, Repetitive Peak Reverse Voltage:1.4Kv, Average Forward Current:1A, Forward Voltage Max:340V, Diode Module Configuration:Bridge, Product Range:- Rohs Compliant: Yes |Littelfuse VGB0124AY7A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 45
  • 1 $77.1100
  • 5 $77.1100
  • 10 $77.1100
  • 25 $77.1100
  • 50 $77.1100
  • 100 $77.1100
$77.1100 Buy Now
DISTI # 83140105
Verical Bridge Rectifiers BRAKING RECTIFIER 1400V 1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Americas - 45
  • 1 $110.9496
  • 2 $106.9598
  • 3 $103.5525
  • 5 $100.6196
  • 10 $98.0779
  • 20 $95.8622
$95.8622 / $110.9496 Buy Now

CAD Models for VGB0124AY7A by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VGB0124AY7A by Littelfuse Inc

VGB0124AY7A
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
compliant
Samacsys Manufacturer
LITTELFUSE
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JESD-30 Code
R-XUFM-X6
Non-rep Pk Forward Current-Max
60 A
Number of Elements
4
Number of Phases
1
Number of Terminals
6
Operating Temperature-Max
150 °C
Output Current-Max
1 A
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1400 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. VGB0124AY7A
    Littelfuse Inc
    Bridge Rectifier Diode, 1 Phase, 1A, 1400V V(RRM), Silicon,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VGB0124AY7A by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VGB0124AY7A by Littelfuse Inc

Select Manufacturer
Which Manufacturer of VGB0124AY7A would you like to use for your alert(s)?
  • Please alert me when VGB0124AY7A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VGB0124AY7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VGB0124AY7A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VGB0124AY7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VGB0124AY7A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VGB0124AY7A by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: