Part Details for VHS55551R000DB by Vishay Precision Group Inc
Overview of VHS55551R000DB by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for VHS55551R000DB
VHS55551R000DB CAD Models
VHS55551R000DB Part Data Attributes
|
VHS55551R000DB
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
VHS55551R000DB
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.6W, 51ohm, 300V, 0.5% +/-Tol, -5,5ppm/Cel, 4419,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Hermetically Sealed | |
Lead Length | 25.4 mm | |
Lead Spacing | 3.81 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.92 mm | |
Package Length | 11.05 mm | |
Package Style | Radial | |
Package Width | 4.7 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | VH | |
Size Code | 4419 | |
Technology | METAL FOIL | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for VHS55551R000DB
This table gives cross-reference parts and alternative options found for VHS55551R000DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VHS55551R000DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y008751R0000D9L | Fixed Resistor, Metal Foil, 0.6W, 51ohm, 300V, 0.5% +/-Tol, -5,5ppm/Cel, 4419, | Vishay Precision Group Inc | VHS55551R000DB vs Y008751R0000D9L |