Part Details for VIPER011LS by STMicroelectronics
Results Overview of VIPER011LS by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER011LS Information
VIPER011LS by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VIPER011LS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-17266-ND
|
DigiKey | IC OFFLINE SW MULT TOP 10SSOP Min Qty: 1 Container: Tube |
0 Tube |
|
$1.1972 / $2.3700 | Buy Now |
|
DISTI #
511-VIPER011LS
|
Mouser Electronics | AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert RoHS: Compliant | 2014 |
|
$1.1600 / $2.4200 | Buy Now |
|
|
STMicroelectronics | VIPerPlus family: Low voltage energy saving fixed frequency high voltage converter COO: Italy Min Qty: 1 | 2014 |
|
$1.3400 / $2.4200 | Buy Now |
US Tariff Estimator: VIPER011LS by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VIPER011LS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPER011LS Part Data Attributes
|
|
VIPER011LS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER011LS
STMicroelectronics
Switching Regulator, Current-mode, 132kHz Switching Freq-Max, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop-10 | |
| Manufacturer Package Code | SSOP 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 18 Weeks | |
| Additional Feature | Pfm Control Technique Also Available | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 9 V | |
| JESD-30 Code | R-PDSO-G10 | |
| Length | 4.9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP10,.25,40 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 1.5 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 132 Khz | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |
VIPER011LS Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN4571, which includes guidelines for component placement, thermal management, and routing to minimize electromagnetic interference (EMI) and ensure reliable operation.
-
The transformer selection depends on the specific application requirements, such as output power, voltage, and frequency. STMicroelectronics provides a transformer selection guide in the application note AN4571, which includes a list of recommended transformers and their characteristics.
-
The maximum ambient temperature range for reliable operation of VIPER011LS is -40°C to 150°C, as specified in the datasheet. However, the device can operate up to 175°C for short periods of time, but this may affect its reliability and lifespan.
-
To ensure EMC with VIPER011LS, follow the guidelines in the application note AN4571, which includes recommendations for PCB layout, component selection, and shielding to minimize electromagnetic radiation and susceptibility.
-
VIPER011LS is a high-voltage converter IC suitable for a wide range of applications, including power supplies, battery chargers, LED drivers, and industrial power systems. It is particularly useful in applications requiring high voltage, high power, and high efficiency.