Part Details for VIPER013LSTR by STMicroelectronics
Results Overview of VIPER013LSTR by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER013LSTR Information
VIPER013LSTR by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VIPER013LSTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96Y9825
|
Newark | Ac/Dc Conv, Buck-Boost/Flyback, Ssop-10, |Stmicroelectronics VIPER013LSTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1300 / $2.1800 | Buy Now |
|
DISTI #
96Y9825RL
|
Newark | Ac/Dc Conv, Buck-Boost/Flyback, Ssop-10, |Stmicroelectronics VIPER013LSTR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.1300 / $1.3100 | Buy Now |
|
DISTI #
511-VIPER013LSTR
|
Mouser Electronics | AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert RoHS: Compliant | 1312 |
|
$1.0900 / $2.2200 | Buy Now |
|
|
STMicroelectronics | VIPerPlus family: Low voltage energy saving fixed frequency high voltage converter COO: Italy Min Qty: 1 | 1312 |
|
$1.2300 / $2.2200 | Buy Now |
|
|
Chip Stock | AC to DC Switching Converter Boost/Buck/Flyback/Off-Line Siwtcher 4.25V 66kHz T/R 10-Pin SSOP | 20100 |
|
RFQ | |
|
|
Win Source Electronics | IC OFFLINE SWITCH MULT TOP 10SSO / Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 10-SSOP | 15000 |
|
$1.5803 / $2.3704 | Buy Now |
US Tariff Estimator: VIPER013LSTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VIPER013LSTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPER013LSTR Part Data Attributes
|
|
VIPER013LSTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER013LSTR
STMicroelectronics
Switching Regulator, Current-mode, 132kHz Switching Freq-Max, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop-10 | |
| Manufacturer Package Code | SSOP 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 18 Weeks | |
| Additional Feature | Pfm Control Technique Also Available | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 9 V | |
| JESD-30 Code | R-PDSO-G10 | |
| Length | 4.9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP10,.25,40 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 1.5 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 132 Khz | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |
VIPER013LSTR Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a 4-layer PCB with a solid ground plane, and a separate layer for the high-voltage rail. The layout should also minimize the loop area of the high-frequency currents to reduce EMI.
-
To ensure reliable start-up, ensure that the input voltage is within the recommended range, and the input capacitor is properly sized. Also, add a soft-start circuit to limit the inrush current during start-up.
-
The maximum allowed voltage on the VCC pin is 15V. Exceeding this voltage may damage the device.
-
Use a voltage supervisor or a voltage monitor IC to detect overvoltage and undervoltage conditions, and implement a shutdown or reset mechanism to protect the device.
-
Use a heat sink with a thermal resistance of less than 10°C/W, and ensure good airflow around the device. Also, consider using a thermal interface material to improve heat transfer.