Part Details for VIPER013XSTR by STMicroelectronics
Results Overview of VIPER013XSTR by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER013XSTR Information
VIPER013XSTR by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VIPER013XSTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AC9791
|
Newark | Energy Saving Off-Line High Vol Convertr, |Stmicroelectronics VIPER013XSTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3898 / $0.8051 | Buy Now |
|
DISTI #
511-VIPER013XSTR
|
Mouser Electronics | AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert RoHS: Compliant | 102 |
|
$0.5200 / $1.1400 | Buy Now |
|
|
Future Electronics | VIPer01 Series 30V 30 kHz Energy Saving Off-Line High Voltage Converter-SSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1400 | Buy Now |
|
|
Future Electronics | VIPer01 Series 30V 30 kHz Energy Saving Off-Line High Voltage Converter-SSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1400 | Buy Now |
|
DISTI #
VIPER013XSTR
|
TME | IC: PMIC, 0.36A, 30kHz, SSOP10, boost,buck,buck-boost,flyback Min Qty: 2500 | 0 |
|
$0.4970 / $0.5110 | RFQ |
|
|
Chip Stock | AC to DC Switching Converter Boost/Buck/Flyback/Off-Line Siwtcher 4.25V 33kHz T/R 10-Pin SSOP | 145000 |
|
RFQ | |
|
|
Vyrian | 5960 |
|
RFQ |
US Tariff Estimator: VIPER013XSTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VIPER013XSTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPER013XSTR Part Data Attributes
|
|
VIPER013XSTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER013XSTR
STMicroelectronics
Switching Regulator, Current-mode, 132kHz Switching Freq-Max, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop-10 | |
| Manufacturer Package Code | SSOP 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 18 Weeks | |
| Additional Feature | Pfm Control Technique Also Available | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 9 V | |
| JESD-30 Code | R-PDSO-G10 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP10,.25,40 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 1.5 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 132 Khz | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
VIPER013XSTR Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the VIPER013XSTR. Ensure a symmetrical layout, keep the input and output stages separate, and use a solid ground plane to reduce EMI. Use the datasheet's recommended layout as a starting point and optimize for your specific design.
-
The input capacitor value depends on the input voltage, output voltage, and desired output ripple. A general rule of thumb is to use a capacitor with a value between 1-10uF, with a voltage rating at least 1.5 times the input voltage. Consult the datasheet's capacitor selection guide for more information.
-
The maximum output current depends on the specific device variant and the input voltage. Refer to the datasheet's electrical characteristics table for the specific device's maximum output current rating. Typically, it ranges from 0.5A to 1.5A.
-
To ensure stability, follow the datasheet's guidelines for component selection, PCB layout, and input/output capacitor values. Additionally, ensure the input voltage is within the recommended range, and the output voltage is set correctly. If oscillations occur, check the layout, decoupling, and component values.
-
The VIPER013XSTR is rated for operation up to 150°C. However, the device's performance and reliability may degrade at high temperatures. Ensure proper thermal management, and consider using a heat sink or thermal interface material if operating in high-temperature environments.