Part Details for VIPER06HS by STMicroelectronics
Results Overview of VIPER06HS by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER06HS Information
VIPER06HS by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VIPER06HS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86W0760
|
Newark | Ac/Dc Converter Ic, Viperplus Family, |Stmicroelectronics VIPER06HS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$1.2800 / $2.2800 | Buy Now |
|
DISTI #
497-16228-5-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 10SSO Min Qty: 1 Container: Tube |
0 Tube |
|
$1.2373 / $2.4400 | Buy Now |
|
DISTI #
511-VIPER06HS
|
Mouser Electronics | AC/DC Converters Fixed VIPer Plus 800V 115kHz 30mW RoHS: Compliant | 0 |
|
$1.3100 / $2.2800 | Order Now |
|
DISTI #
VIPER06HS
|
TME | IC: driver, buck,flyback, AC/DC switcher,PWM controller, SSO10 Min Qty: 1 | 0 |
|
$1.6800 / $3.4100 | RFQ |
|
|
ComSIT USA | ENERGY SAVING HIGH VOLTAGE CONVERTER FOR DIRECT FEEDBACK Switching Regulator, Current-mode, 127kHz Switching Freq-Max, PDSO10 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Win Source Electronics | IC OFFLINE SWITCH MULT TOP 10SSO / Converter Offline Buck, Flyback Topology 115kHz 10-SSOP | 40000 |
|
$1.9697 / $2.9546 | Buy Now |
US Tariff Estimator: VIPER06HS by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VIPER06HS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPER06HS Part Data Attributes
|
|
VIPER06HS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER06HS
STMicroelectronics
Switching Regulator, Current-mode, 127kHz Switching Freq-Max, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop-10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 18 Weeks | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 23.5 V | |
| Input Voltage-Min | 11.5 V | |
| Input Voltage-Nom | 14 V | |
| JESD-30 Code | R-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SOP10,.25,40 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 127 Khz | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
VIPER06HS Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for VIPER06HS is -40°C to 150°C.
-
To ensure proper cooling, make sure to provide a heat sink with a thermal resistance of less than 10°C/W and ensure good airflow around the device.
-
The recommended PCB layout for VIPER06HS involves placing the device near the input capacitors, using a solid ground plane, and minimizing the length of the high-current paths.
-
Select input capacitors with a voltage rating of at least 1.5 times the maximum input voltage, and a capacitance value that ensures the ripple voltage is within the recommended range.
-
The maximum output current capability of VIPER06HS is 6A, but it can be limited by the thermal performance of the device and the PCB design.