Part Details for VIPER06LN by STMicroelectronics
Results Overview of VIPER06LN by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER06LN Information
VIPER06LN by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VIPER06LN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45AC7933
|
Newark | Ac/Dc Conv, Buck/Flyback, Dip-7, |Stmicroelectronics VIPER06LN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 343 |
|
$0.4565 / $0.8975 | Buy Now |
|
|
Future Electronics | VIPER06 Series 23.5 V 66 kHz Energy Saving High Voltage Converter - DIP-7 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Container: Tube | 135Tube |
|
$1.0600 / $1.1300 | Buy Now |
|
|
Future Electronics | VIPER06 Series 23.5 V 66 kHz Energy Saving High Voltage Converter - DIP-7 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$1.0600 | Buy Now |
|
DISTI #
511-VIPER06LN
|
Mouser Electronics | AC/DC Converters VIPer 800V Plus Fixed Freq 60kHz RoHS: Compliant | 0 |
|
$0.5970 / $1.2500 | Order Now |
|
|
STMicroelectronics | VIPerPlus family: Energy saving high voltage converter for direct feedback COO: Italy Min Qty: 1 | 0 |
|
$0.6300 / $1.2000 | Buy Now |
|
DISTI #
VIPER06LN
|
TME | IC: driver, buck,flyback, AC/DC switcher,PWM controller, DIP7, 1A Min Qty: 1 | 174 |
|
$0.3780 / $0.4400 | Buy Now |
|
|
ComSIT USA | ENERGY SAVING HIGH VOLTAGE CONVERTER FOR DIRECT FEEDBACK Switching Regulator, Current-mode, 66kHz Switching Freq-Max, PDIP7 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
US Tariff Estimator: VIPER06LN by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VIPER06LN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPER06LN Part Data Attributes
|
|
VIPER06LN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER06LN
STMicroelectronics
Switching Regulator, Current-mode, 66kHz Switching Freq-Max, PDIP7
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dip-7 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 18 Weeks | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 23.5 V | |
| Input Voltage-Min | 11.5 V | |
| Input Voltage-Nom | 14 V | |
| JESD-30 Code | R-PDIP-T7 | |
| Length | 9.27 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP7/8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 66 Khz | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
VIPER06LN Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for VIPER06LN is -40°C to 150°C.
-
STMicroelectronics provides a dedicated software tool, eDesignSuite, which helps to configure and optimize the VIPER06LN for specific applications.
-
The maximum power rating for the VIPER06LN is 6W.
-
Yes, the VIPER06LN is designed for high-reliability applications and is qualified according to the AEC-Q100 standard for automotive applications.
-
STMicroelectronics provides a comprehensive troubleshooting guide and application notes to help identify and resolve common issues with the VIPER06LN.