Part Details for VIPER0PLDTR by STMicroelectronics
Results Overview of VIPER0PLDTR by STMicroelectronics
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER0PLDTR Information
VIPER0PLDTR by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VIPER0PLDTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
05AC9619
|
Newark | Ac/Dc Conv, Buck-Boost/Flyback, Soic-16, |Stmicroelectronics VIPER0PLDTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5630 / $1.1600 | Buy Now |
|
DISTI #
05AC9619RL
|
Newark | Ac/Dc Conv, Buck-Boost/Flyback, Soic-16, |Stmicroelectronics VIPER0PLDTR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.5630 / $0.6660 | Buy Now |
|
DISTI #
497-16084-1-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 16SO Min Qty: 1 Container: Cut Tape |
198 Cut Tape |
|
$0.6576 / $1.2800 | Buy Now |
|
DISTI #
497-16084-6-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 16SO Min Qty: 1 Container: Digi-Reel |
198 Digi-Reel® |
|
$0.6576 / $1.2800 | Buy Now |
|
DISTI #
497-16084-2-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 16SO Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.5925 / $0.6225 | Buy Now |
|
DISTI #
E02:0323_09188872
|
Arrow Electronics | AC to DC Switching Converter Flyback 4.5V 66kHz T/R 16-Pin SO N RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks Date Code: 2502 | Europe - 2500 |
|
$0.4369 | Buy Now |
|
DISTI #
V36:1790_16518921
|
Arrow Electronics | AC to DC Switching Converter Flyback 4.5V 66kHz T/R 16-Pin SO N COO: Thailand RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 99 Weeks Date Code: 2349 | Americas - 2500 |
|
$0.4298 | Buy Now |
|
DISTI #
511-VIPER0PLDTR
|
Mouser Electronics | AC/DC Converters VIPerPlus family: Zero-power off-line high voltage converter RoHS: Compliant | 4795 |
|
$0.5770 / $1.2800 | Buy Now |
|
DISTI #
76498257
|
Verical | AC to DC Switching Converter Flyback 4.5V 66kHz T/R 16-Pin SO N RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2349 | Americas - 2500 |
|
$0.4298 | Buy Now |
|
DISTI #
87776612
|
Verical | AC to DC Switching Converter Flyback 4.5V 66kHz T/R 16-Pin SO N RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2502 | Americas - 2500 |
|
$0.9141 | Buy Now |
US Tariff Estimator: VIPER0PLDTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VIPER0PLDTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPER0PLDTR Part Data Attributes
|
|
VIPER0PLDTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER0PLDTR
STMicroelectronics
Switching Regulator, Current-mode, 66kHz Switching Freq-Max, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 18 Weeks | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 9 V | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 1.2 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 66 Khz | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |
VIPER0PLDTR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for VIPER0PLDTR is -40°C to 150°C.
-
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the device.
-
To minimize EMI, it's recommended to use a multi-layer PCB with a solid ground plane, keep sensitive analog traces away from the VIPER0PLDTR, and use shielding or filtering components as needed.
-
To troubleshoot issues, start by checking the input voltage, output voltage, and current consumption. Verify that the device is properly soldered and that there are no signs of physical damage. Use oscilloscopes or logic analyzers to monitor the device's behavior and identify potential issues.
-
Yes, the VIPER0PLDTR is suitable for high-reliability applications. It's essential to follow STMicroelectronics' guidelines for reliability and to perform thorough testing and validation to ensure the device meets the specific requirements of the application.