| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VIPER100ASP-E | STMicroelectronics | Check for Price | Switching Regulator, Current-mode, 5.3A, 200kHz Switching Freq-Max, MOS, PDSO10 | VIPER100SP13TR vs VIPER100ASP-E |
| VIPER100ASP-E13TR | STMicroelectronics | Check for Price | Switching Regulator, Current-mode, 5.3A, 200kHz Switching Freq-Max, PDSO10 | VIPER100SP13TR vs VIPER100ASP-E13TR |
| VIPER100-E | STMicroelectronics | Check for Price | Switching Regulator, Current-mode, 5.3A, 200kHz Switching Freq-Max, MOS, PZFM5 | VIPER100SP13TR vs VIPER100-E |
| VIPER100ASP13TR | STMicroelectronics | Check for Price | Switching Regulator, Current-mode, 5.3A, 200kHz Switching Freq-Max, MOS, PZFM5 | VIPER100SP13TR vs VIPER100ASP13TR |
Part Details for VIPER100SP13TR by STMicroelectronics
Results Overview of VIPER100SP13TR by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER100SP13TR Information
VIPER100SP13TR by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VIPER100SP13TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-3284-2-ND
|
DigiKey | IC OFFLINE SW FLBACK 10POWERSO Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now | |
|
|
Vyrian | Switching Regulator, Current-mode, 5.3A, 200kHz Switching Freq-Max, MOS, PZFM5 | 12833 |
|
RFQ |
US Tariff Estimator: VIPER100SP13TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VIPER100SP13TR Part Data Attributes
|
|
VIPER100SP13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER100SP13TR
STMicroelectronics
Switching Regulator, Current-mode, 5.3A, 200kHz Switching Freq-Max, MOS, PZFM5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | ZFM | |
| Package Description | Pentawatt Hv-5 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 15 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 13 V | |
| JESD-30 Code | R-PZFM-T5 | |
| JESD-609 Code | e3 | |
| Length | 9.4 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 5.3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP10,.55FL | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.75 Mm | |
| Supply Current-Max (Isup) | 16 Ma | |
| Surface Mount | No | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 200 Khz | |
| Technology | Mos | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Zig-Zag | |
| Width | 7.5 Mm |
Alternate Parts for VIPER100SP13TR
This table gives cross-reference parts and alternative options found for VIPER100SP13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER100SP13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
VIPER100SP13TR Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the VIPER100SP13TR application note (AN4571). It's essential to follow the layout guidelines to minimize electromagnetic interference (EMI) and ensure proper operation.
-
The transformer selection depends on the input voltage, output voltage, and power rating. STMicroelectronics provides a transformer selection guide in the VIPER100SP13TR datasheet. Additionally, you can use online transformer selection tools or consult with a transformer manufacturer.
-
The VIPER100SP13TR can operate up to 150°C ambient temperature, but it's recommended to derate the power output above 85°C to ensure reliable operation. Consult the datasheet for thermal derating curves.
-
The VIPER100SP13TR has built-in OVP and UVP features. You can adjust the OVP threshold using the OVSET pin and the UVP threshold using the UVSET pin. Consult the datasheet for more information on how to set the thresholds.
-
STMicroelectronics recommends using a low-ESR ceramic capacitor (X7R or X5R) with a value between 1 μF and 10 μF, depending on the input voltage and frequency. Consult the datasheet for more information on input capacitor selection.