Part Details for VIPER113LSTR by STMicroelectronics
Results Overview of VIPER113LSTR by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER113LSTR Information
VIPER113LSTR by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VIPER113LSTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-VIPER113LSTR-ND
|
DigiKey | IC OFFLINE SW MULT TOP 10SSOP Min Qty: 2500 Container: Tape & Reel |
40 Tape & Reel |
|
$0.5875 / $0.6172 | Buy Now |
|
DISTI #
497-VIPER113LSCT-ND
|
DigiKey | IC OFFLINE SW MULT TOP 10SSOP Min Qty: 1 Container: Cut Tape |
40 Cut Tape |
|
$0.6519 / $1.2700 | Buy Now |
|
DISTI #
497-VIPER113LSDKR-ND
|
DigiKey | IC OFFLINE SW MULT TOP 10SSOP Min Qty: 1 Container: Digi-Reel |
40 Digi-Reel® |
|
$0.6519 / $1.2700 | Buy Now |
|
DISTI #
511-VIPER113LSTR
|
Mouser Electronics | AC/DC Converters Energy saving off-line high voltage converter RoHS: Compliant | 1256 |
|
$0.5810 / $1.2700 | Buy Now |
|
|
STMicroelectronics | Energy saving off-line high voltage converter COO: Italy Min Qty: 1 | 1256 |
|
$0.6800 / $1.2700 | Buy Now |
US Tariff Estimator: VIPER113LSTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VIPER113LSTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPER113LSTR Part Data Attributes
|
|
VIPER113LSTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER113LSTR
STMicroelectronics
Switching Regulator, Current-mode, 66kHz Switching Freq-Max, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop-10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 18 Weeks | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 9 V | |
| JESD-30 Code | R-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SOP10,.24,40 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 1.5 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 66 Khz | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
VIPER113LSTR Frequently Asked Questions (FAQ)
-
A good PCB layout for VIPER113LSTR involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input voltage is within the recommended range, and the output capacitor is of sufficient value and type. Additionally, consider adding a small capacitor (e.g., 10nF) between the VCC pin and GND to improve stability.
-
The VIPER113LSTR is rated for operation from -40°C to 150°C (junction temperature). However, the maximum ambient temperature range depends on the specific application and the thermal design of the system. As a general guideline, the ambient temperature should be kept below 85°C to ensure reliable operation.
-
Yes, the VIPER113LSTR is suitable for high-reliability applications. It is manufactured using a robust process and has undergone rigorous testing to ensure its reliability. However, it is essential to follow proper design and manufacturing guidelines to ensure the reliability of the overall system.
-
To troubleshoot issues with the VIPER113LSTR, start by verifying the input voltage, output voltage, and current consumption. Check for any signs of overheating, and ensure that the PCB layout and component values are correct. Use an oscilloscope to check for any oscillations or noise on the output. If the issue persists, consult the datasheet and application notes for further guidance.