Part Details for VIPER113XSTR by STMicroelectronics
Results Overview of VIPER113XSTR by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER113XSTR Information
VIPER113XSTR by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VIPER113XSTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82AH9434
|
Newark | Ac/Dc Converter, 7W, Ssop-10, |Stmicroelectronics VIPER113XSTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.2900 / $3.7800 | Buy Now |
|
DISTI #
82AH9434RL
|
Newark | Ac/Dc Converter, 7W, Ssop-10, |Stmicroelectronics VIPER113XSTR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$2.2900 / $2.5700 | Buy Now |
|
DISTI #
497-VIPER113XSTR-ND
|
DigiKey | IC OFFLINE SW MULT TOP 10SSOP Min Qty: 2500 Container: Tape & Reel |
90 Tape & Reel |
|
$1.6867 / $1.7202 | Buy Now |
|
DISTI #
497-VIPER113XSDKR-ND
|
DigiKey | IC OFFLINE SW MULT TOP 10SSOP Min Qty: 1 Container: Digi-Reel |
90 Digi-Reel® |
|
$1.8642 / $3.2300 | Buy Now |
|
DISTI #
497-VIPER113XSCT-ND
|
DigiKey | IC OFFLINE SW MULT TOP 10SSOP Min Qty: 1 Container: Cut Tape |
90 Cut Tape |
|
$1.8642 / $3.2300 | Buy Now |
|
DISTI #
40235059
|
Verical | AC to DC Switching Converter Boost/Buck/Flyback 4.25V 33kHz T/R 10-Pin SSOP RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 2497 |
|
$1.2334 | Buy Now |
|
DISTI #
511-VIPER113XSTR
|
Mouser Electronics | AC/DC Converters Energy saving off-line high voltage converter RoHS: Compliant | 1696 |
|
$1.7200 / $3.2300 | Buy Now |
|
|
STMicroelectronics | Energy saving off-line high voltage converter COO: Italy Min Qty: 1 | 1696 |
|
$1.9100 / $3.2300 | Buy Now |
|
|
Future Electronics | Energy saving off-line high voltage converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 250Cut Tape/Mini-Reel |
|
$1.8000 / $1.9800 | Buy Now |
|
|
Future Electronics | Energy saving off-line high voltage converter RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.8000 | Buy Now |
US Tariff Estimator: VIPER113XSTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VIPER113XSTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPER113XSTR Part Data Attributes
|
|
VIPER113XSTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER113XSTR
STMicroelectronics
Switching Regulator, Current-mode, 33kHz Switching Freq-Max, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop-10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 18 Weeks | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 9 V | |
| JESD-30 Code | R-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SOP10,.24,40 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 1.2 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 33 Khz | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
VIPER113XSTR Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN4979, which includes guidelines for component placement, thermal management, and routing to minimize electromagnetic interference (EMI) and ensure reliable operation.
-
The selection of the transformer depends on the input voltage, output voltage, and power rating of the VIPER113XSTR. STMicroelectronics provides a transformer selection guide in the application note AN4979, which includes a list of recommended transformers and their characteristics.
-
The maximum ambient temperature for reliable operation of the VIPER113XSTR is 85°C, as specified in the datasheet. However, the device can operate up to 105°C with derating, but this may affect its reliability and lifespan.
-
To ensure EMC in your design, follow the guidelines in the application note AN4979, which includes recommendations for PCB layout, component selection, and shielding. Additionally, perform EMC testing to ensure compliance with relevant standards and regulations.
-
The recommended input capacitor value and type depend on the input voltage and frequency of the VIPER113XSTR. A general guideline is to use a ceramic capacitor with a value between 1uF and 10uF, and a voltage rating that is at least 1.5 times the maximum input voltage.