Part Details for VIPER114BLSTR by STMicroelectronics
Results Overview of VIPER114BLSTR by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER114BLSTR Information
VIPER114BLSTR by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VIPER114BLSTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29AM4397RL
|
Newark | High Voltage Converter, 30V, Ssop-10, |Stmicroelectronics VIPER114BLSTR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 300 |
|
$0.8960 / $1.0200 | Buy Now |
|
DISTI #
29AM4397
|
Newark | High Voltage Converter, 30V, Ssop-10, |Stmicroelectronics VIPER114BLSTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 300 |
|
$0.8960 / $1.5900 | Buy Now |
|
DISTI #
497-VIPER114BLSTRCT-ND
|
DigiKey | ENERGY SAVING OFF-LINE HIGH VOLT Min Qty: 1 Container: Cut Tape |
1990 Cut Tape |
|
$0.7263 / $1.4000 | Buy Now |
|
DISTI #
497-VIPER114BLSTRDKR-ND
|
DigiKey | ENERGY SAVING OFF-LINE HIGH VOLT Min Qty: 1 Container: Digi-Reel |
1990 Digi-Reel® |
|
$0.7263 / $1.4000 | Buy Now |
|
DISTI #
497-VIPER114BLSTR-ND
|
DigiKey | ENERGY SAVING OFF-LINE HIGH VOLT Min Qty: 2500 Container: Tape & Reel |
1990 Tape & Reel |
|
$0.6532 / $0.6857 | Buy Now |
|
DISTI #
511-VIPER114BLSTR
|
Mouser Electronics | AC/DC Converters Energy saving off-line high voltage converter, 800 V, 480 mA, 60 kHz RoHS: Compliant | 1962 |
|
$0.6690 / $1.4000 | Buy Now |
|
|
Future Electronics | VIPER11B Series 30 V 60 kHz Buck/Buck-Boost/Flyback Offline Converter - SSOP-10 RoHS: Not Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 200Cut Tape/Mini-Reel |
|
$1.2300 / $1.6200 | Buy Now |
|
|
Future Electronics | VIPER11B Series 30 V 60 kHz Buck/Buck-Boost/Flyback Offline Converter - SSOP-10 RoHS: Not Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7550 | Buy Now |