Part Details for VIPER114HSTR by STMicroelectronics
Results Overview of VIPER114HSTR by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER114HSTR Information
VIPER114HSTR by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VIPER114HSTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47AK7133RL
|
Newark | Ac/Dc Conv, Buck/Buck-Boost/Flyback, |Stmicroelectronics VIPER114HSTR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 1153 |
|
$1.2600 / $1.7700 | Buy Now |
|
DISTI #
47AK7133
|
Newark | Ac/Dc Conv, Buck/Buck-Boost/Flyback, |Stmicroelectronics VIPER114HSTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1153 |
|
$1.2600 / $2.7400 | Buy Now |
|
DISTI #
497-VIPER114HSTR-ND
|
DigiKey | IC OFFLINE SW MULT TOP 10SSOP Min Qty: 2500 Container: Tape & Reel |
334 Tape & Reel |
|
$1.5473 / $1.5785 | Buy Now |
|
DISTI #
497-VIPER114HSDKR-ND
|
DigiKey | IC OFFLINE SW MULT TOP 10SSOP Min Qty: 1 Container: Digi-Reel |
334 Digi-Reel® |
|
$1.8096 / $3.1700 | Buy Now |
|
DISTI #
497-VIPER114HSCT-ND
|
DigiKey | IC OFFLINE SW MULT TOP 10SSOP Min Qty: 1 Container: Cut Tape |
334 Cut Tape |
|
$1.8096 / $3.1700 | Buy Now |
|
DISTI #
511-VIPER114HSTR
|
Mouser Electronics | AC/DC Converters Energy saving off-line high voltage converter RoHS: Compliant | 7 |
|
$1.5800 / $3.1700 | Buy Now |
|
DISTI #
VIPER114HSTR
|
TME | IC: PMIC, 120kHz, boost,buck,buck-boost,flyback, 4.5÷30V Min Qty: 2500 | 0 |
|
$1.6000 | RFQ |
US Tariff Estimator: VIPER114HSTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VIPER114HSTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPER114HSTR Part Data Attributes
|
|
VIPER114HSTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER114HSTR
STMicroelectronics
Switching Regulator, Current-mode, 132kHz Switching Freq-Max, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop-10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 9 V | |
| JESD-30 Code | R-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SOP10,.24,40 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 1.8 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 132 Khz | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
VIPER114HSTR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the VIPER114HSTR is -40°C to 150°C, as specified in the datasheet. However, it's recommended to operate the device within a temperature range of -20°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, make sure to follow the recommended voltage and current ratings specified in the datasheet. Additionally, ensure that the input voltage is within the recommended range (typically 12V to 24V) and that the output voltage is set correctly using the feedback resistors. Also, ensure that the device is properly decoupled using capacitors to minimize noise and oscillations.
-
For optimal performance and to minimize electromagnetic interference (EMI), it's recommended to follow a compact and symmetrical PCB layout. Keep the input and output capacitors close to the device, and use a solid ground plane to reduce noise. Also, ensure that the feedback resistors are placed close to the device and that the output voltage sense lines are shielded to prevent noise coupling.
-
To troubleshoot common issues, start by checking the input voltage and current ratings to ensure they are within the recommended range. Verify that the output voltage is set correctly and that the feedback resistors are properly connected. Check for any signs of overheating, and ensure that the device is properly decoupled using capacitors. If oscillations or instability persist, try adding additional decoupling capacitors or adjusting the feedback resistors to improve stability.
-
Yes, the VIPER114HSTR is designed to meet the requirements of high-reliability and safety-critical applications. It's built with a robust design and has undergone rigorous testing to ensure its reliability and performance. However, it's essential to follow the recommended design and layout guidelines, and to perform thorough testing and validation to ensure the device meets the specific requirements of your application.