| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VIPER16HD | STMicroelectronics | $0.5992 | Switching Regulator, Current-mode, 127kHz Switching Freq-Max, PDSO16 | VIPER16HDTR vs VIPER16HD |
Part Details for VIPER16HDTR by STMicroelectronics
Results Overview of VIPER16HDTR by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER16HDTR Information
VIPER16HDTR by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VIPER16HDTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
07AH7247
|
Newark | Ac/Dc Converter, -40 To 150Deg C, |Stmicroelectronics VIPER16HDTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2166 |
|
$0.8600 / $1.6800 | Buy Now |
|
DISTI #
07AH7247RL
|
Newark | Ac/Dc Converter, -40 To 150Deg C, |Stmicroelectronics VIPER16HDTR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 2166 |
|
$0.8600 / $0.9960 | Buy Now |
|
DISTI #
497-8828-1-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 16SO Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$1.0060 / $1.8700 | Buy Now |
|
DISTI #
497-8828-2-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 16SO Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.9111 / $0.9419 | Buy Now |
|
DISTI #
497-8828-6-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 16SO Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$1.0060 / $1.8700 | Buy Now |
|
DISTI #
511-VIPER16HDTR
|
Mouser Electronics | AC/DC Converters FIXED FREQ VIPER RoHS: Compliant | 375 |
|
$0.9440 / $1.8900 | Buy Now |
|
|
ComSIT USA | Switching Regulator, Current-mode, 127kHz Switching Freq-Max, PDSO16 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 5000 |
|
RFQ | |
|
|
Chip Stock | VIPER16 Series 23.5 V 127 kHz Surface Mount Off Line Converter - SOIC-16N | 48100 |
|
RFQ | |
|
|
Win Source Electronics | IC OFFLINE CONV PWM 16SOIC | 20000 |
|
$0.5914 / $0.8870 | Buy Now |
US Tariff Estimator: VIPER16HDTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VIPER16HDTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPER16HDTR Part Data Attributes
|
|
VIPER16HDTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER16HDTR
STMicroelectronics
Switching Regulator, Current-mode, 127kHz Switching Freq-Max, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Sop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 18 Weeks | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 23.5 V | |
| Input Voltage-Min | 11.5 V | |
| Input Voltage-Nom | 14 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 127 Khz | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for VIPER16HDTR
This table gives cross-reference parts and alternative options found for VIPER16HDTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER16HDTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
VIPER16HDTR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the VIPER16HDTR is -40°C to 150°C.
-
To ensure proper cooling, make sure to provide a heat sink with a thermal resistance of less than 10°C/W and ensure good airflow around the device.
-
The recommended input capacitor value for the VIPER16HDTR is 10uF to 22uF, with a voltage rating of at least 50V.
-
Yes, the VIPER16HDTR is suitable for use in high-humidity environments, but it's recommended to apply a conformal coating to protect the device from moisture.
-
To troubleshoot issues with the VIPER16HDTR, check the input voltage, output voltage, and current consumption. Also, verify that the device is properly cooled and that the input capacitor is of the recommended value.