Part Details for VIPER16LD by STMicroelectronics
Results Overview of VIPER16LD by STMicroelectronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER16LD Information
VIPER16LD by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VIPER16LD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-14810-5-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 16SO Min Qty: 1 Lead time: 28 Weeks Container: Tube |
936 In Stock |
|
$1.1233 / $2.2300 | Buy Now |
|
DISTI #
VIPER16LD
|
Avnet Americas | Off Line Converter 16-Pin SO N Tube - Rail/Tube (Alt: VIPER16LD) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$0.9582 / $1.0189 | Buy Now |
|
DISTI #
511-VIPER16LD
|
Mouser Electronics | AC/DC Converters FIXED FREQ VIPER RoHS: Compliant | 1808 |
|
$1.0900 / $2.2300 | Buy Now |
|
DISTI #
E02:0323_00205839
|
Arrow Electronics | AC to DC Switching Converter Flyback 66kHz Tube 16-Pin SO N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2419 | Europe - 1130 |
|
$0.9957 / $1.3021 | Buy Now |
|
|
STMicroelectronics | VIPerPlus family: Energy saving 6W high voltage converter with direct feedback COO: Italy RoHS: Compliant Min Qty: 1 | 1808 |
|
$1.2100 / $2.1900 | Buy Now |
|
|
Future Electronics | VIPER16 Series 800 V 1.5 mA 9 W Flyback Surface Mount AC/DC Converter SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.9700 / $1.0100 | Buy Now |
|
DISTI #
81419685
|
Verical | AC to DC Switching Converter Flyback 66kHz Tube 16-Pin SO N RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2419 | Americas - 1130 |
|
$1.6862 | Buy Now |
|
DISTI #
E02:0323_00205839
|
Arrow Electronics | AC to DC Switching Converter Flyback 66kHz Tube 16-Pin SO N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2419 | Europe - 1130 |
|
$0.9957 / $1.3021 | Buy Now |
|
DISTI #
81419685
|
Verical | AC to DC Switching Converter Flyback 66kHz Tube 16-Pin SO N RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2419 | Americas - 1130 |
|
$1.6862 | Buy Now |
|
DISTI #
VIPER16LD
|
TME | IC: driver, buck,buck-boost,flyback, SO16, 2.5A, 800V, Ch: 1, 0÷80% Min Qty: 1 | 24 |
|
$1.7200 / $3.0800 | Buy Now |
US Tariff Estimator: VIPER16LD by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VIPER16LD
VIPER16LD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPER16LD Part Data Attributes
|
|
VIPER16LD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER16LD
STMicroelectronics
Switching Regulator, Current-mode, 66kHz Switching Freq-Max, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Sop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 18 Weeks | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 23.5 V | |
| Input Voltage-Min | 11.5 V | |
| Input Voltage-Nom | 14 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 66 Khz | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for VIPER16LD
This table gives cross-reference parts and alternative options found for VIPER16LD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER16LD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VIPER16LDTR | STMicroelectronics | $0.6874 | Switching Regulator, Current-mode, 66kHz Switching Freq-Max, PDSO16 | VIPER16LD vs VIPER16LDTR |
VIPER16LD Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the VIPER16LD is -40°C to 150°C.
-
To ensure proper configuration, refer to the application notes and design guidelines provided by STMicroelectronics, and consult with experienced engineers or STMicroelectronics support if needed.
-
Follow the recommended PCB layout and thermal management guidelines provided in the datasheet and application notes, and consider using thermal vias, heat sinks, and thermal interface materials as needed.
-
Use a systematic approach to troubleshoot, checking for proper power supply, signal integrity, and thermal management. Consult the datasheet, application notes, and STMicroelectronics support for guidance.
-
Yes, follow the recommended EMI and EMC guidelines provided in the datasheet and application notes, and consider using shielding, filtering, and grounding techniques as needed.