Part Details for VIPER16LN by STMicroelectronics
Results Overview of VIPER16LN by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER16LN Information
VIPER16LN by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VIPER16LN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86W0765
|
Newark | Ac/Dc Converter, 800V, 60Khz, 7Dip, |Stmicroelectronics VIPER16LN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2457 |
|
$0.7320 / $1.1300 | Buy Now |
|
DISTI #
497-8546-5-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 7DIP Min Qty: 1 Container: Tube |
3349 Tube |
|
$0.7521 / $1.5500 | Buy Now |
|
DISTI #
88037187
|
Verical | AC to DC Switching Converter Flyback 66kHz Tube 7-Pin PDIP RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2502 | Americas - 36569 |
|
$0.4828 / $0.5697 | Buy Now |
|
DISTI #
93251713
|
Verical | AC to DC Switching Converter Flyback 66kHz Tube 7-Pin PDIP RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 1840 |
|
$0.4334 / $0.9018 | Buy Now |
|
DISTI #
511-VIPER16LN
|
Mouser Electronics | AC/DC Converters 60kHz Fixed Freq Viper Plus RoHS: Compliant | 6906 |
|
$0.6210 / $1.1000 | Buy Now |
|
DISTI #
70389701
|
RS | VIPER16LN STEP-DOWN SWITCHING REGULATOR, 7-PIN PDIP Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4800 / $1.6900 | RFQ |
|
|
STMicroelectronics | VIPerPlus family: Energy saving 6W high voltage converter with direct feedback COO: Italy Min Qty: 1 | 6906 |
|
$0.6200 / $1.1000 | Buy Now |
|
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 66KHZ SWITCHING FREQ-MAX, PDIP7 | 50 |
|
$0.6480 / $1.0800 | Buy Now |
|
DISTI #
VIPER16LN
|
TME | IC: driver, buck,buck-boost,flyback, DIP7, 2.5A, 800V, Ch: 1, 0÷80% Min Qty: 1 | 100 |
|
$0.5630 / $0.9200 | Buy Now |
|
|
ComSIT USA | FIXED FREQUENCY VIPER PLUS FAMILY Switching Regulator, Current-mode, 66kHz Switching Freq-Max, PDIP7 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
US Tariff Estimator: VIPER16LN by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VIPER16LN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPER16LN Part Data Attributes
|
|
VIPER16LN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER16LN
STMicroelectronics
Switching Regulator, Current-mode, 66kHz Switching Freq-Max, PDIP7
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Rohs Compliant, Dip-7 | |
| Pin Count | 7 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 18 Weeks | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 23.5 V | |
| Input Voltage-Min | 11.5 V | |
| Input Voltage-Nom | 14 V | |
| JESD-30 Code | R-PDIP-T7 | |
| JESD-609 Code | e3 | |
| Length | 9.27 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP7/8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 66 Khz | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
VIPER16LN Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for VIPER16LN is -40°C to 150°C.
-
To ensure proper configuration, refer to the application notes and design guidelines provided by STMicroelectronics, and consult with experienced engineers or STMicroelectronics' technical support team if needed.
-
Key considerations for PCB layout and thermal management include keeping the device away from heat sources, using thermal vias, and ensuring good airflow around the device. Consult the datasheet and application notes for more information.
-
To troubleshoot issues, consult the datasheet and application notes, and use tools such as oscilloscopes and thermal imaging cameras to identify the root cause of the issue. Consult with experienced engineers or STMicroelectronics' technical support team if needed.
-
Yes, handle the device by the body, avoid touching the pins, and use an anti-static wrist strap or mat to prevent electrostatic discharge. Consult the datasheet and safety guidelines for more information.