Datasheets
packagee
VIPER20ADIP by: STMicroelectronics

Switching Regulator, Current-mode, 0.9A, 200kHz Switching Freq-Max, MOS, PDIP8

Part Details for VIPER20ADIP by STMicroelectronics

Results Overview of VIPER20ADIP by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

VIPER20ADIP Information

VIPER20ADIP by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for VIPER20ADIP

Part # Distributor Description Stock Price Buy
Bristol Electronics Current Mode PWM Controller 500mA 200kHz 8-Pin PDIP 2770
RFQ
Quest Components 0.9 A SWITCHING REGULATOR, 200 KHZ SWITCHING FREQ-MAX, PDIP8 2216
  • 1 $4.9725
  • 929 $1.9890
  • 1,509 $1.7404
$1.7404 / $4.9725 Buy Now

US Tariff Estimator: VIPER20ADIP by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

VIPER20ADIP
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

VIPER20ADIP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VIPER20ADIP Part Data Attributes

VIPER20ADIP STMicroelectronics
Buy Now Datasheet
Compare Parts:
VIPER20ADIP STMicroelectronics Switching Regulator, Current-mode, 0.9A, 200kHz Switching Freq-Max, MOS, PDIP8
Part Life Cycle Code Obsolete
Part Package Code DIP
Package Description Plastic, Dip-8
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.60
Analog IC - Other Type Switching Regulator
Control Mode Current-Mode
Control Technique Pulse Width Modulation
Input Voltage-Max 15 V
Input Voltage-Min 9 V
Input Voltage-Nom 13 V
JESD-30 Code R-PDIP-T8
JESD-609 Code e0
Length 9.27 Mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 100 °C
Operating Temperature-Min
Output Current-Max 0.9 A
Package Body Material Plastic/Epoxy
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape Rectangular
Package Style In-Line
Qualification Status Not Qualified
Seated Height-Max 5.33 Mm
Supply Current-Max (Isup) 16 Ma
Surface Mount No
Switcher Configuration Single
Switching Frequency-Max 200 Khz
Technology Mos
Terminal Finish Tin Lead
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Width 7.62 Mm

Alternate Parts for VIPER20ADIP

This table gives cross-reference parts and alternative options found for VIPER20ADIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER20ADIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
VIPER20ADIP-E STMicroelectronics Check for Price Switching Regulator, Current-mode, 0.9A, 200kHz Switching Freq-Max, MOS, PDIP8 VIPER20ADIP vs VIPER20ADIP-E
Part Number Manufacturer Composite Price Description Compare
TOP221PN Power Integrations $2.1531 Power Supply Support Circuit, Voltage-mode, 0.28A, 110kHz Switching Freq-Max, CMOS, PDIP8 VIPER20ADIP vs TOP221PN
FSDM0365RN Rochester Electronics LLC Check for Price 12A SWITCHING REGULATOR, 73kHz SWITCHING FREQ-MAX, PDIP8, MS-001BA, DIP-8 VIPER20ADIP vs FSDM0365RN
LM3578N Texas Instruments Check for Price Switching Regulator, Voltage-mode, 0.75A, 100kHz Switching Freq-Max, BIPolar, PDIP8 VIPER20ADIP vs LM3578N
FSD200 Fairchild Semiconductor Corporation Check for Price Switching Regulator, Voltage-mode, 0.365A, 142kHz Switching Freq-Max, PDIP7 VIPER20ADIP vs FSD200
TNY265P Power Integrations Check for Price LOAD SWITCH, Current-mode, 0.44A, 140kHz Switching Freq-Max, PDIP7 VIPER20ADIP vs TNY265P
TNY255P Power Integrations Check for Price Voltage Supervisor/Reset IC, PDIP8 VIPER20ADIP vs TNY255P
TEA1520T/N2,518 NXP Semiconductors Check for Price Switching Regulator, Voltage-mode, 0.25A, 200kHz Switching Freq-Max, BICMOS, PDSO14 VIPER20ADIP vs TEA1520T/N2,518
TDA16831G Infineon Technologies AG Check for Price Switching Regulator, Current-mode, 1.4A, 110kHz Switching Freq-Max, PDSO14 VIPER20ADIP vs TDA16831G
MC33369P Motorola Semiconductor Products Check for Price Switching Regulator, Voltage-mode, 0.5A, 115kHz Switching Freq-Max, CMOS, PDIP8 VIPER20ADIP vs MC33369P
NCP1027P065G onsemi Check for Price Switching Regulator, Current-mode, 0.8A, 71.5kHz Switching Freq-Max, PDIP8 VIPER20ADIP vs NCP1027P065G
equivalents icon

VIPER20ADIP Related Parts

VIPER20ADIP Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VIPER20ADIP by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VIPER20ADIP by STMicroelectronics

Select Manufacturer
Which Manufacturer of VIPER20ADIP would you like to use for your alert(s)?
  • Please alert me when VIPER20ADIP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VIPER20ADIP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VIPER20ADIP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VIPER20ADIP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VIPER20ADIP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VIPER20ADIP by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: