| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VIPER26HD | STMicroelectronics | $0.7630 | Switching Controller, Current-mode, 0.74A, 127kHz Switching Freq-Max, PDSO16 | VIPER26HDTR vs VIPER26HD |
Part Details for VIPER26HDTR by STMicroelectronics
Results Overview of VIPER26HDTR by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER26HDTR Information
VIPER26HDTR by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VIPER26HDTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
38Y8178
|
Newark | Ac/Dc Converter, Flyback, Nsoic-16, |Stmicroelectronics VIPER26HDTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5650 / $1.1600 | Buy Now |
|
DISTI #
38Y8178RL
|
Newark | Ac/Dc Converter, Flyback, Nsoic-16, |Stmicroelectronics VIPER26HDTR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.5650 / $0.6690 | Buy Now |
|
DISTI #
VIPER26HDTR-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 16SO Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.5378 / $0.5701 | Buy Now |
|
DISTI #
VIPER26HDCT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 16SO Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$0.6008 / $1.1800 | Buy Now |
|
DISTI #
VIPER26HDDKR-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 16SO Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$0.6008 / $1.1800 | Buy Now |
|
DISTI #
511-VIPER26HDTR
|
Mouser Electronics | AC/DC Converters 800V Fixed Freq VIPer plus PWM RoHS: Compliant | 0 |
|
$0.6400 / $1.1900 | Order Now |
|
|
STMicroelectronics | Fixed frequency VIPer plus family COO: Italy Min Qty: 1 | 0 |
|
$0.6100 / $1.1900 | Buy Now |
|
DISTI #
VIPER26HDTR
|
TME | IC: driver, flyback, SO16, 3A, 800V, Uin: 11.5÷23.5V, 115kHz Min Qty: 2500 | 0 |
|
$0.5070 | RFQ |
|
|
Chip 1 Exchange | INSTOCK | 2400 |
|
RFQ | |
|
|
Chip Stock | VIPER26 Series 4.8 V 115 kHz Flyback Surface Mount Switching Regulator - SOIC-16 | 53500 |
|
RFQ |
US Tariff Estimator: VIPER26HDTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VIPER26HDTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPER26HDTR Part Data Attributes
|
|
VIPER26HDTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER26HDTR
STMicroelectronics
Switching Controller, Current-mode, 0.74A, 127kHz Switching Freq-Max, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 18 Weeks | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 23.5 V | |
| Input Voltage-Min | 11.5 V | |
| Input Voltage-Nom | 14 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.74 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 2 Ma | |
| Supply Voltage-Max (Vsup) | 23.5 V | |
| Supply Voltage-Min (Vsup) | 11.5 V | |
| Supply Voltage-Nom (Vsup) | 14 V | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 127 Khz | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for VIPER26HDTR
This table gives cross-reference parts and alternative options found for VIPER26HDTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER26HDTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
VIPER26HDTR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the VIPER26HDTR is -40°C to 150°C.
-
To ensure proper cooling, make sure to provide a heat sink with a thermal resistance of less than 10°C/W and ensure good airflow around the device.
-
The recommended input capacitor value for the VIPER26HDTR is 10uF to 22uF, with a voltage rating of at least 50V.
-
Yes, the VIPER26HDTR is suitable for high-reliability applications, as it is designed to meet the requirements of automotive and industrial applications.
-
To protect the VIPER26HDTR from overvoltage and undervoltage conditions, use a voltage supervisor or a voltage monitor IC to detect and respond to abnormal voltage conditions.