| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VIPER35HDTR | STMicroelectronics | $0.8847 | Switching Controller, Current/voltage-mode, 1A, 250kHz Switching Freq-Max, PDSO16 | VIPER35HE vs VIPER35HDTR |
| VIPER35HD | STMicroelectronics | $1.5959 | Switching Controller, Current/voltage-mode, 1A, 250kHz Switching Freq-Max, PDSO16 | VIPER35HE vs VIPER35HD |
Part Details for VIPER35HE by STMicroelectronics
Results Overview of VIPER35HE by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER35HE Information
VIPER35HE by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VIPER35HE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
STMicroelectronics | VIPerPlus family: Quasi-resonant high performance off line high voltage converter COO: China Min Qty: 1 | 0 |
|
$0.9400 / $1.5800 | Buy Now |
|
|
Vyrian | Switching Controller, Current-mode, 1.05A, 250kHz Switching Freq-Max, PDIP10 | 8066 |
|
RFQ |
US Tariff Estimator: VIPER35HE by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VIPER35HE CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPER35HE Part Data Attributes
|
|
VIPER35HE
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER35HE
STMicroelectronics
Switching Controller, Current/voltage-mode, 1.05A, 250kHz Switching Freq-Max, PDIP10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sdip-10 | |
| Manufacturer Package Code | SDIP 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Supply Voltage From 8.5v To 23.5 V | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current/Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 23.5 V | |
| Input Voltage-Min | 8.5 V | |
| JESD-30 Code | R-PDIP-T10 | |
| Length | 9.59 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1.05 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SDIP | |
| Package Equivalence Code | DIP10,.3,69 | |
| Package Shape | Rectangular | |
| Package Style | In-Line, Shrink Pitch | |
| Packing Method | Tube | |
| Seated Height-Max | 5.33 Mm | |
| Supply Current-Max (Isup) | 25 Ma | |
| Supply Voltage-Nom (Vsup) | 14 V | |
| Surface Mount | No | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 250 Khz | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.77 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for VIPER35HE
This table gives cross-reference parts and alternative options found for VIPER35HE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER35HE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.