Part Details for VJ0402A100MNAAB by Vishay Vitramon
Overview of VJ0402A100MNAAB by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0402A100MNAAB
VJ0402A100MNAAB CAD Models
VJ0402A100MNAAB Part Data Attributes
|
VJ0402A100MNAAB
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0402A100MNAAB
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00001 uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TUBE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402A100MNAAB
This table gives cross-reference parts and alternative options found for VJ0402A100MNAAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402A100MNAAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402RN100M500PRW | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | Knowles Capacitors | VJ0402A100MNAAB vs 0402RN100M500PRW |
0402N100M500NW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | Knowles Capacitors | VJ0402A100MNAAB vs 0402N100M500NW |
MQ025A100MGB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A100MNAAB vs MQ025A100MGB4A |
0402N100M500PW | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | Knowles Capacitors | VJ0402A100MNAAB vs 0402N100M500PW |
0402N100M500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | Knowles Capacitors | VJ0402A100MNAAB vs 0402N100M500S |
MQ025A100MGT6A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A100MNAAB vs MQ025A100MGT6A |
0402RN100M500NGW | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | Knowles Capacitors | VJ0402A100MNAAB vs 0402RN100M500NGW |
MQ025A100MGJ4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A100MNAAB vs MQ025A100MGJ4A |
LD025U100MAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A100MNAAB vs LD025U100MAB2A |
AU025A100MA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | Kyocera AVX Components | VJ0402A100MNAAB vs AU025A100MA74A |